Part Details for NRSH152M35V12.5X30TB15MMPF by NIC Components Corp
Overview of NRSH152M35V12.5X30TB15MMPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH152M35V12.5X30TB15MMPF
NRSH152M35V12.5X30TB15MMPF CAD Models
NRSH152M35V12.5X30TB15MMPF Part Data Attributes
|
NRSH152M35V12.5X30TB15MMPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH152M35V12.5X30TB15MMPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 13 mΩ | |
Leakage Current | 0.525 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2070 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH152M35V12.5X30TB15MMPF
This table gives cross-reference parts and alternative options found for NRSH152M35V12.5X30TB15MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH152M35V12.5X30TB15MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLH1500MG412.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH152M35V12.5X30TB15MMPF vs 35ZLH1500MG412.5X30 |
35ZLH1500MEFCRK12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | NRSH152M35V12.5X30TB15MMPF vs 35ZLH1500MEFCRK12.5X30 |
35ZLH1500MCE12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH152M35V12.5X30TB15MMPF vs 35ZLH1500MCE12.5X30 |
NRSH152M35V12.5X30TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSH152M35V12.5X30TB15MMPF vs NRSH152M35V12.5X30TBF |
35ZLH1500MEFCRX12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | NRSH152M35V12.5X30TB15MMPF vs 35ZLH1500MEFCRX12.5X30 |
35ZLH1500MEFCSG12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | NRSH152M35V12.5X30TB15MMPF vs 35ZLH1500MEFCSG12.5X30 |
35ZLH1500M12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRSH152M35V12.5X30TB15MMPF vs 35ZLH1500M12.5X30 |
35ZLH1500MEFC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH152M35V12.5X30TB15MMPF vs 35ZLH1500MEFC12.5X30 |
35ZLH1500MCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH152M35V12.5X30TB15MMPF vs 35ZLH1500MCA12.5X30 |
35ZLH1500MEFCCE12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH152M35V12.5X30TB15MMPF vs 35ZLH1500MEFCCE12.5X30 |