Part Details for NRSH681M63V12.5X35TB15MMPF by NIC Components Corp
Overview of NRSH681M63V12.5X35TB15MMPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSH681M63V12.5X35TB15MMPF
NRSH681M63V12.5X35TB15MMPF CAD Models
NRSH681M63V12.5X35TB15MMPF Part Data Attributes
|
NRSH681M63V12.5X35TB15MMPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH681M63V12.5X35TB15MMPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1441 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH681M63V12.5X35TB15MMPF
This table gives cross-reference parts and alternative options found for NRSH681M63V12.5X35TB15MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH681M63V12.5X35TB15MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH681M63V12.5X35F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NRSH681M63V12.5X35TB15MMPF vs NRSH681M63V12.5X35F1F |
NRZJ681M63V12.5X35TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NRSH681M63V12.5X35TB15MMPF vs NRZJ681M63V12.5X35TB15MMPNF |
63ZLH680MCC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH681M63V12.5X35TB15MMPF vs 63ZLH680MCC12.5X35 |
63ZLJ680MG412.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF | Rubycon Corporation | NRSH681M63V12.5X35TB15MMPF vs 63ZLJ680MG412.5X35 |
63ZLH680MSG12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | NRSH681M63V12.5X35TB15MMPF vs 63ZLH680MSG12.5X35 |
ESL687M063AK3EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRSH681M63V12.5X35TB15MMPF vs ESL687M063AK3EA |
63ZLH680MRX12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | NRSH681M63V12.5X35TB15MMPF vs 63ZLH680MRX12.5X35 |
SL063M0680C5F11235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | NRSH681M63V12.5X35TB15MMPF vs SL063M0680C5F11235 |
SL063M0680L5FW1235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF | YAGEO Corporation | NRSH681M63V12.5X35TB15MMPF vs SL063M0680L5FW1235 |
NRZJ681M63V12.5X35SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 680uF, | NIC Components Corp | NRSH681M63V12.5X35TB15MMPF vs NRZJ681M63V12.5X35SP7.5LLF |