NRSK182M10V10X20TR
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of NRSK182M10V10X20TR by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRSK182M10V10X20TR by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSK182M10V10X20TR by NIC Components Corp

NRSK182M10V10X20TR
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
13 mΩ
JESD-609 Code
e0
Leakage Current
0.54 mA
Length
20 mm
Manufacturer Series
NRSK
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
2550 mA
Series
NRSK(10V)
Surface Mount
NO
Tan Delta
0.19
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSK182M10V10X20TR
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for NRSK182M10V10X20TR

This table gives cross-reference parts and alternative options found for NRSK182M10V10X20TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSK182M10V10X20TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKZH100EIJ182MJ20S Aluminum Electrolytic Capacitor, Chemi-Con NRSK182M10V10X20TR vs EKZH100EIJ182MJ20S
NRZJ182M10V10X20YF Fixed Capacitor, NIC Components Corp NRSK182M10V10X20TR vs NRZJ182M10V10X20YF
10ZLJ1800MSG10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, Rubycon Corporation NRSK182M10V10X20TR vs 10ZLJ1800MSG10X20
NRZJ182M10V10X20F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, NIC Components Corp NRSK182M10V10X20TR vs NRZJ182M10V10X20F3F
EKZM100EC5182MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, Chemi-Con NRSK182M10V10X20TR vs EKZM100EC5182MJ20S
UHV1A182MPD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, Nichicon Corporation NRSK182M10V10X20TR vs UHV1A182MPD1CP
NRSH182M10V10X20TB12.7MMPNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, NIC Components Corp NRSK182M10V10X20TR vs NRSH182M10V10X20TB12.7MMPNF
EKZJ100EC3182MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, United Chemi-Con Inc NRSK182M10V10X20TR vs EKZJ100EC3182MJ20S
EKZH100EBC182MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NRSK182M10V10X20TR vs EKZH100EBC182MJ20S
NRSK182M10V10X20TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, NIC Components Corp NRSK182M10V10X20TR vs NRSK182M10V10X20TBSTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSK182M10V10X20TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSK182M10V10X20TR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSK182M10V10X20TR would you like to use for your alert(s)?
  • Please alert me when NRSK182M10V10X20TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSK182M10V10X20TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSK182M10V10X20TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSK182M10V10X20TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSK182M10V10X20TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSK182M10V10X20TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: