Part Details for NRSK331M16V8X11.5TBSTF by NIC Components Corp
Overview of NRSK331M16V8X11.5TBSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSK331M16V8X11.5TBSTF
NRSK331M16V8X11.5TBSTF CAD Models
NRSK331M16V8X11.5TBSTF Part Data Attributes
|
NRSK331M16V8X11.5TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSK331M16V8X11.5TBSTF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1584 mA | |
Length | 11.5 mm | |
Manufacturer Series | NRSK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1140 mA | |
Series | NRSK | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSK331M16V8X11.5TBSTF
This table gives cross-reference parts and alternative options found for NRSK331M16V8X11.5TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSK331M16V8X11.5TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA331M1CSF-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | NRSK331M16V8X11.5TBSTF vs RGA331M1CSF-0811 |
NRE-HL331M16V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRSK331M16V8X11.5TBSTF vs NRE-HL331M16V8X11.5F1F |
B41044A4337M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | NRSK331M16V8X11.5TBSTF vs B41044A4337M006 |
16ZL330MCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSK331M16V8X11.5TBSTF vs 16ZL330MCA8X11.5 |
UTW330M16CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | NRSK331M16V8X11.5TBSTF vs UTW330M16CF38X11.5 |
UPB1C331MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | NRSK331M16V8X11.5TBSTF vs UPB1C331MPD1FA |
MALREKE05PB333D00K | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Vishay Roederstein | NRSK331M16V8X11.5TBSTF vs MALREKE05PB333D00K |
ESL337M016AGMEA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRSK331M16V8X11.5TBSTF vs ESL337M016AGMEA |
RGA331M1CBC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | NRSK331M16V8X11.5TBSTF vs RGA331M1CBC-0811B |
EKZE160EC5331MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSK331M16V8X11.5TBSTF vs EKZE160EC5331MHB5D |