NRSK821M6.3V8X11.5TBSTF
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of NRSK821M6.3V8X11.5TBSTF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRSK821M6.3V8X11.5TBSTF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSK821M6.3V8X11.5TBSTF by NIC Components Corp

NRSK821M6.3V8X11.5TBSTF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
36 mΩ
JESD-609 Code
e3
Leakage Current
0.15498 mA
Length
11.5 mm
Manufacturer Series
NRSK
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1140 mA
Series
NRSK
Surface Mount
NO
Tan Delta
0.22
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSK821M6.3V8X11.5TBSTF
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRSK821M6.3V8X11.5TBSTF

This table gives cross-reference parts and alternative options found for NRSK821M6.3V8X11.5TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSK821M6.3V8X11.5TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6.3MBZ820MTA8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, Rubycon Corporation NRSK821M6.3V8X11.5TBSTF vs 6.3MBZ820MTA8X11.5
NRZJ821M6.3V8X11.5YF Fixed Capacitor, NIC Components Corp NRSK821M6.3V8X11.5TBSTF vs NRZJ821M6.3V8X11.5YF
6.3MCZ820MEFC8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, Rubycon Corporation NRSK821M6.3V8X11.5TBSTF vs 6.3MCZ820MEFC8X11.5
EKYB6R3ETC821MHB5D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con NRSK821M6.3V8X11.5TBSTF vs EKYB6R3ETC821MHB5D
NRSH821M6.3V8X11.5TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, NIC Components Corp NRSK821M6.3V8X11.5TBSTF vs NRSH821M6.3V8X11.5TBNF
KZ821M6R3 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF Capxon International Electronics Co Ltd NRSK821M6.3V8X11.5TBSTF vs KZ821M6R3
6.3ZLJ820MCA8X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRSK821M6.3V8X11.5TBSTF vs 6.3ZLJ820MCA8X11.5
6ME820WG+T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 820uF, SUN Electronic Industries Corporation NRSK821M6.3V8X11.5TBSTF vs 6ME820WG+T
MD0J827M0811MCS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics NRSK821M6.3V8X11.5TBSTF vs MD0J827M0811MCS
EKZM6R3ELL821MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con NRSK821M6.3V8X11.5TBSTF vs EKZM6R3ELL821MHB5D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSK821M6.3V8X11.5TBSTF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSK821M6.3V8X11.5TBSTF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSK821M6.3V8X11.5TBSTF would you like to use for your alert(s)?
  • Please alert me when NRSK821M6.3V8X11.5TBSTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSK821M6.3V8X11.5TBSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSK821M6.3V8X11.5TBSTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSK821M6.3V8X11.5TBSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSK821M6.3V8X11.5TBSTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSK821M6.3V8X11.5TBSTF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: