NRSN06I4J561TR
NIC Components Corp
Description: Array/Network Resistor, Isolated, 0.0625W, 560ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206

Overview of NRSN06I4J561TR by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NRSN06I4J561TR by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSN06I4J561TR by NIC Components Corp

NRSN06I4J561TR
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Chip
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
560 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. NRSN06I4J561TR
    NIC Components Corp
    Array/Network Resistor, Isolated, 0.0625W, 560ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206
    VS

Alternate Parts for NRSN06I4J561TR

This table gives cross-reference parts and alternative options found for NRSN06I4J561TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSN06I4J561TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EXBV8V561JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 560ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components NRSN06I4J561TR vs EXBV8V561JV
BCN164ABI561J13 RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT electronics / BI Technologies NRSN06I4J561TR vs BCN164ABI561J13
BCN164ABI561J7 RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT electronics / BI Technologies NRSN06I4J561TR vs BCN164ABI561J7
CAT16-561J4 RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP Bourns Inc NRSN06I4J561TR vs CAT16-561J4
BCN164ABI561J7S Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 560ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, TT Electronics Resistors NRSN06I4J561TR vs BCN164ABI561J7S
BCN164ABI561J13S Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 560ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, TT Electronics Resistors NRSN06I4J561TR vs BCN164ABI561J13S
Part Number Description Manufacturer Compare
CAT16-561J4 RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP Bourns Inc NRSN06I4J561TR vs CAT16-561J4
EXBV8V561JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 560ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components NRSN06I4J561TR vs EXBV8V561JV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSN06I4J561TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSN06I4J561TR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSN06I4J561TR would you like to use for your alert(s)?
  • Please alert me when NRSN06I4J561TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSN06I4J561TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSN06I4J561TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSN06I4J561TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSN06I4J561TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSN06I4J561TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: