Part Details for NRSS331M35V10X12.5SP7.5LSF by NIC Components Corp
Overview of NRSS331M35V10X12.5SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSS331M35V10X12.5SP7.5LSF
NRSS331M35V10X12.5SP7.5LSF CAD Models
NRSS331M35V10X12.5SP7.5LSF Part Data Attributes
|
NRSS331M35V10X12.5SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSS331M35V10X12.5SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 700 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 470 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRSS331M35V10X12.5SP7.5LSF
This table gives cross-reference parts and alternative options found for NRSS331M35V10X12.5SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS331M35V10X12.5SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41821A7337M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | NRSS331M35V10X12.5SP7.5LSF vs B41821A7337M002 |
MALREKA00DC333FG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, | Vishay Intertechnologies | NRSS331M35V10X12.5SP7.5LSF vs MALREKA00DC333FG0K |
MALREKA00DC333F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSS331M35V10X12.5SP7.5LSF vs MALREKA00DC333F00K |
SD1V337M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRSS331M35V10X12.5SP7.5LSF vs SD1V337M1012MCS |
35PK330MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSS331M35V10X12.5SP7.5LSF vs 35PK330MCE10X12.5 |
NREL331M35V10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSS331M35V10X12.5SP7.5LSF vs NREL331M35V10X12.5 |
35PK330MT810X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSS331M35V10X12.5SP7.5LSF vs 35PK330MT810X12.5 |
35YK330MT810X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSS331M35V10X12.5SP7.5LSF vs 35YK330MT810X12.5 |
NRSS331M35V10X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSS331M35V10X12.5SP7.5LSF vs NRSS331M35V10X12.5TBF |
35PK330MCC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSS331M35V10X12.5SP7.5LSF vs 35PK330MCC10X12.5 |