NRSX221M35V10X12.5SPF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF,

Overview of NRSX221M35V10X12.5SPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for NRSX221M35V10X12.5SPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSX221M35V10X12.5SPF by NIC Components Corp

NRSX221M35V10X12.5SPF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
85 mΩ
Length
12.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
800 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. NRSX221M35V10X12.5SPF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF,
    VS

Alternate Parts for NRSX221M35V10X12.5SPF

This table gives cross-reference parts and alternative options found for NRSX221M35V10X12.5SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX221M35V10X12.5SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEUFC1V221(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components NRSX221M35V10X12.5SPF vs EEUFC1V221(B)
LESRA220M35CF110X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc NRSX221M35V10X12.5SPF vs LESRA220M35CF110X12.5
227KXM035MLNSA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, Cornell Dubilier Electronics Inc NRSX221M35V10X12.5SPF vs 227KXM035MLNSA
35YXA220MEFCSG10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation NRSX221M35V10X12.5SPF vs 35YXA220MEFCSG10X12.5
EEUFC1V221B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components NRSX221M35V10X12.5SPF vs EEUFC1V221B
EKME350ELL221MJC5D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, United Chemi-Con Inc NRSX221M35V10X12.5SPF vs EKME350ELL221MJC5D
RP1V227M1012MSS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics NRSX221M35V10X12.5SPF vs RP1V227M1012MSS
517D227M035CC6AE3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 220 uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED, ROHS COMPLIANT Vishay Sprague NRSX221M35V10X12.5SPF vs 517D227M035CC6AE3
EKME350ETD221MJC5M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, United Chemi-Con Inc NRSX221M35V10X12.5SPF vs EKME350ETD221MJC5M
RJ4-35V221MH3#-GAT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, ELNA America Inc NRSX221M35V10X12.5SPF vs RJ4-35V221MH3#-GAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSX221M35V10X12.5SPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSX221M35V10X12.5SPF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSX221M35V10X12.5SPF would you like to use for your alert(s)?
  • Please alert me when NRSX221M35V10X12.5SPF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSX221M35V10X12.5SPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSX221M35V10X12.5SPF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSX221M35V10X12.5SPF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSX221M35V10X12.5SPF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSX221M35V10X12.5SPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: