NRSX222M10V12.5X20TB15MMPNF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF,

Overview of NRSX222M10V12.5X20TB15MMPNF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for NRSX222M10V12.5X20TB15MMPNF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSX222M10V12.5X20TB15MMPNF by NIC Components Corp

NRSX222M10V12.5X20TB15MMPNF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
38 mΩ
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1600 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. NRSX222M10V12.5X20TB15MMPNF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF,
    VS

Alternate Parts for NRSX222M10V12.5X20TB15MMPNF

This table gives cross-reference parts and alternative options found for NRSX222M10V12.5X20TB15MMPNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX222M10V12.5X20TB15MMPNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1222LBMAB20LEN911M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF, Fenghua (HK) Electronics Ltd NRSX222M10V12.5X20TB15MMPNF vs 1222LBMAB20LEN911M
8222LBMAB20LZ04B CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSX222M10V12.5X20TB15MMPNF vs 8222LBMAB20LZ04B
2222LBMAB20LYN911B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd NRSX222M10V12.5X20TB15MMPNF vs 2222LBMAB20LYN911B
8222LBMAB20LE01J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd NRSX222M10V12.5X20TB15MMPNF vs 8222LBMAB20LE01J
8222LBMAB20LE07M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd NRSX222M10V12.5X20TB15MMPNF vs 8222LBMAB20LE07M
8222LBMAB20LZN1N CAP,AL2O3,2.2MF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSX222M10V12.5X20TB15MMPNF vs 8222LBMAB20LZN1N
8222LBMAB20LEN10 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd NRSX222M10V12.5X20TB15MMPNF vs 8222LBMAB20LEN10
8222LBMAB20LFN00 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd NRSX222M10V12.5X20TB15MMPNF vs 8222LBMAB20LFN00
8222LBMAB20LF07E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 2200uF Fenghua (HK) Electronics Ltd NRSX222M10V12.5X20TB15MMPNF vs 8222LBMAB20LF07E
NRSZ222M10V12.5X20TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSX222M10V12.5X20TB15MMPNF vs NRSZ222M10V12.5X20TBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSX222M10V12.5X20TB15MMPNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSX222M10V12.5X20TB15MMP... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSX222M10V12.5X20TB15MMP... would you like to use for your alert(s)?
  • Please alert me when NRSX222M10V12.5X20TB15MMP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSX222M10V12.5X20TB15MMP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSX222M10V12.5X20TB15MMP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSX222M10V12.5X20TB15MMP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSX222M10V12.5X20TB15MMP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSX222M10V12.5X20TB15MMPNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: