Part Details for NRSX222M6.3V10X22F3CF by NIC Components Corp
Overview of NRSX222M6.3V10X22F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX222M6.3V10X22F3CF
NRSX222M6.3V10X22F3CF CAD Models
NRSX222M6.3V10X22F3CF Part Data Attributes
|
NRSX222M6.3V10X22F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX222M6.3V10X22F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39 mΩ | |
Length | 22 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1450 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRSX222M6.3V10X22F3CF
This table gives cross-reference parts and alternative options found for NRSX222M6.3V10X22F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX222M6.3V10X22F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX222M6.3V10X22F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSX222M6.3V10X22F3CF vs NRSX222M6.3V10X22F |
NRSX222M6.3V10X22F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRSX222M6.3V10X22F3CF vs NRSX222M6.3V10X22F2F |
NRSX222M6.3V10X22F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRSX222M6.3V10X22F3CF vs NRSX222M6.3V10X22F3F |
NRSX222M6.3V10X22F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRSX222M6.3V10X22F3CF vs NRSX222M6.3V10X22F1F |
NRSX222M6.3V10X22SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRSX222M6.3V10X22F3CF vs NRSX222M6.3V10X22SP7.5LSF |
NRSX222M6.3V10X22TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRSX222M6.3V10X22F3CF vs NRSX222M6.3V10X22TB12.7MMPF |
NRSX222M6.3V10X22SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRSX222M6.3V10X22F3CF vs NRSX222M6.3V10X22SP7.5LLF |
NRSX222M6.3V10X22TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSX222M6.3V10X22F3CF vs NRSX222M6.3V10X22TR |
NRSX222M6.3V10X22TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRSX222M6.3V10X22F3CF vs NRSX222M6.3V10X22TBSTF |
NRSX222M6.3V10X22TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSX222M6.3V10X22F3CF vs NRSX222M6.3V10X22TB |