Part Details for NRSX330M35V5X11TBF by NIC Components Corp
Overview of NRSX330M35V5X11TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSX330M35V5X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSX330M35V5X11TBF
|
Avnet Americas | CAP ALUM 33UF 35VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRSX330M35V5X11TBF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0334 | Buy Now |
DISTI #
NRSX330M35V5X11TBF
|
Avnet Americas | CAP ALUM 33UF 35VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRSX330M35V5X11TBF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0334 | Buy Now |
Part Details for NRSX330M35V5X11TBF
NRSX330M35V5X11TBF CAD Models
NRSX330M35V5X11TBF Part Data Attributes
|
NRSX330M35V5X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX330M35V5X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 420 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.012 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 76 mA | |
Series | NRSX | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX330M35V5X11TBF
This table gives cross-reference parts and alternative options found for NRSX330M35V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX330M35V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJB-35V330ME3#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | NRSX330M35V5X11TBF vs RJB-35V330ME3#-T58 |
NRWP330M35V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRSX330M35V5X11TBF vs NRWP330M35V5X11YF |
2330LEM0511LEN911J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRSX330M35V5X11TBF vs 2330LEM0511LEN911J |
8330LEM0511LEN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRSX330M35V5X11TBF vs 8330LEM0511LEN311J |
8330LEM0511LZ00J | CAP,AL2O3,33UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX330M35V5X11TBF vs 8330LEM0511LZ00J |
NRSX330M35V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRSX330M35V5X11TBF vs NRSX330M35V5X11TBSTF |
NRWS330M35V5X11SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRSX330M35V5X11TBF vs NRWS330M35V5X11SPYF |
8330LEM0511LZ07E | CAP,AL2O3,33UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX330M35V5X11TBF vs 8330LEM0511LZ07E |
LESRA33M35TR25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | NRSX330M35V5X11TBF vs LESRA33M35TR25X11 |
8330LEM0511LE04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRSX330M35V5X11TBF vs 8330LEM0511LE04M |