Part Details for NRSX390M25V6.3X7TB by NIC Components Corp
Overview of NRSX390M25V6.3X7TB by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSX390M25V6.3X7TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSX390M25V6.3X7TB
|
Avnet Americas | CAP ALUM 39UF 25VDC 20% 6.3 X 7 RDL - Ammo Pack (Alt: NRSX390M25V6.3X7TB) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0515 | Buy Now |
DISTI #
NRSX390M25V6.3X7TB
|
Avnet Americas | CAP ALUM 39UF 25VDC 20% 6.3 X 7 RDL - Ammo Pack (Alt: NRSX390M25V6.3X7TB) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0515 | Buy Now |
DISTI #
NRSX390M25V6.3X7TB
|
Avnet Americas | CAP ALUM 39UF 25VDC 20% 6.3 X 7 RDL - Ammo Pack (Alt: NRSX390M25V6.3X7TB) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0515 | Buy Now |
Part Details for NRSX390M25V6.3X7TB
NRSX390M25V6.3X7TB CAD Models
NRSX390M25V6.3X7TB Part Data Attributes
|
NRSX390M25V6.3X7TB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX390M25V6.3X7TB
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0098 mA | |
Length | 7 mm | |
Manufacturer Series | NRSX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 280 mA | |
Series | NRSX(25V) | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX390M25V6.3X7TB
This table gives cross-reference parts and alternative options found for NRSX390M25V6.3X7TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX390M25V6.3X7TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX390M25V6.3X7TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSX390M25V6.3X7TB vs NRSX390M25V6.3X7TR |