Part Details for NRSX3R3M50V5X11TR by NIC Components Corp
Overview of NRSX3R3M50V5X11TR by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX3R3M50V5X11TR
NRSX3R3M50V5X11TR CAD Models
NRSX3R3M50V5X11TR Part Data Attributes
|
NRSX3R3M50V5X11TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX3R3M50V5X11TR
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Manufacturer Series | NRSX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 55 mA | |
Series | NRSX(50V) | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX3R3M50V5X11TR
This table gives cross-reference parts and alternative options found for NRSX3R3M50V5X11TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX3R3M50V5X11TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL1H335M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRSX3R3M50V5X11TR vs RL1H335M05011TS |
50YXA3R3MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSX3R3M50V5X11TR vs 50YXA3R3MCC5X11 |
RL1H335M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRSX3R3M50V5X11TR vs RL1H335M05011PC |
UVZ1H3R3MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSX3R3M50V5X11TR vs UVZ1H3R3MDD1TA |
NRWP3R3M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NRSX3R3M50V5X11TR vs NRWP3R3M50V5X11TBSTF |
RZ1H335M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRSX3R3M50V5X11TR vs RZ1H335M05011CS |
MAL211671338E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSX3R3M50V5X11TR vs MAL211671338E3 |
50PX3R3MEFCKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSX3R3M50V5X11TR vs 50PX3R3MEFCKC5X11 |
50YXA3R3MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSX3R3M50V5X11TR vs 50YXA3R3MCE5X11 |
50PX3R3MEFCCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSX3R3M50V5X11TR vs 50PX3R3MEFCCC5X11 |