Part Details for NRSX470M16V5X11TR by NIC Components Corp
Overview of NRSX470M16V5X11TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX470M16V5X11TR
NRSX470M16V5X11TR CAD Models
NRSX470M16V5X11TR Part Data Attributes
|
NRSX470M16V5X11TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX470M16V5X11TR
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 11 mm | |
Manufacturer Series | NRSX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 190 mA | |
Series | NRSX(16V) | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX470M16V5X11TR
This table gives cross-reference parts and alternative options found for NRSX470M16V5X11TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX470M16V5X11TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLM1C470M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Gemmy Electronics Co Ltd | NRSX470M16V5X11TR vs KLM1C470M |
8470LCM0511LEN111J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSX470M16V5X11TR vs 8470LCM0511LEN111J |
8470LCM0511LF05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRSX470M16V5X11TR vs 8470LCM0511LF05M |
8470LCM0511LEN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSX470M16V5X11TR vs 8470LCM0511LEN911B |
NRSX470M16V5X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRSX470M16V5X11TR vs NRSX470M16V5X11TBSTNF |
16YXA47MEFC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | NRSX470M16V5X11TR vs 16YXA47MEFC5X11 |
LESRA47M16TR5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | NRSX470M16V5X11TR vs LESRA47M16TR5X11 |
8470LCM0511LEN211J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSX470M16V5X11TR vs 8470LCM0511LEN211J |
8470LCM0511LMN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NRSX470M16V5X11TR vs 8470LCM0511LMN4D |
EKME160ETD470ME11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | NRSX470M16V5X11TR vs EKME160ETD470ME11A |