Part Details for NRSX471M6.3V8X11.5TR by NIC Components Corp
Overview of NRSX471M6.3V8X11.5TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX471M6.3V8X11.5TR
NRSX471M6.3V8X11.5TR CAD Models
NRSX471M6.3V8X11.5TR Part Data Attributes:
|
NRSX471M6.3V8X11.5TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX471M6.3V8X11.5TR
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0296 mA | |
Length | 11.5 mm | |
Manufacturer Series | NRSX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | IEC384-4 | |
Ripple Current | 560 mA | |
Series | NRSX(6.3V) | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX471M6.3V8X11.5TR
This table gives cross-reference parts and alternative options found for NRSX471M6.3V8X11.5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX471M6.3V8X11.5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWA471M6.3V8X11.5TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSX471M6.3V8X11.5TR vs NRWA471M6.3V8X11.5TR |
6.3NXA470MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | NRSX471M6.3V8X11.5TR vs 6.3NXA470MEFCKC8X11.5 |
6.3NXA470MEFCCC8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | NRSX471M6.3V8X11.5TR vs 6.3NXA470MEFCCC8X11.5 |
RXW471M0JBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSX471M6.3V8X11.5TR vs RXW471M0JBK-0811S |
6.3NXA470MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | NRSX471M6.3V8X11.5TR vs 6.3NXA470MEFCCE8X11.5 |
NRSZ471M6.3V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSX471M6.3V8X11.5TR vs NRSZ471M6.3V8X11.5TBSTF |
6.3NXA470MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | NRSX471M6.3V8X11.5TR vs 6.3NXA470MEFCCA8X11.5 |
NRWA471M6.3V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSX471M6.3V8X11.5TR vs NRWA471M6.3V8X11.5TBSTF |
NRSZ471M6.3V8X11.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSX471M6.3V8X11.5TR vs NRSZ471M6.3V8X11.5TRF |
6ME470AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | NRSX471M6.3V8X11.5TR vs 6ME470AX |