Part Details for NRSY220M50V5X11TBSTYF by NIC Components Corp
Overview of NRSY220M50V5X11TBSTYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSY220M50V5X11TBSTYF
NRSY220M50V5X11TBSTYF CAD Models
NRSY220M50V5X11TBSTYF Part Data Attributes
|
NRSY220M50V5X11TBSTYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSY220M50V5X11TBSTYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1200 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 120 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for NRSY220M50V5X11TBSTYF
This table gives cross-reference parts and alternative options found for NRSY220M50V5X11TBSTYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY220M50V5X11TBSTYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA22M50TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | NRSY220M50V5X11TBSTYF vs LESRA22M50TR525X11 |
8220LFM0511LF04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | NRSY220M50V5X11TBSTYF vs 8220LFM0511LF04C |
50PX22MEFCTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSY220M50V5X11TBSTYF vs 50PX22MEFCTA5X11 |
NRWS220M50V5X11TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRSY220M50V5X11TBSTYF vs NRWS220M50V5X11TBNYF |
8220LFM0511LZ05J | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSY220M50V5X11TBSTYF vs 8220LFM0511LZ05J |
RJA220M1HTA-0511 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Surge Components Inc | NRSY220M50V5X11TBSTYF vs RJA220M1HTA-0511 |
EKMG500EFM220ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSY220M50V5X11TBSTYF vs EKMG500EFM220ME11D |
UVY1H220MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Nichicon Corporation | NRSY220M50V5X11TBSTYF vs UVY1H220MDD1TD |
NRWA220M50V5X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRSY220M50V5X11TBSTYF vs NRWA220M50V5X11TBSTNF |
8220LFM0511LFN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | NRSY220M50V5X11TBSTYF vs 8220LFM0511LFN4D |