Part Details for NRSY221M10V6.3X11TBSTYF by NIC Components Corp
Overview of NRSY221M10V6.3X11TBSTYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSY221M10V6.3X11TBSTYF
NRSY221M10V6.3X11TBSTYF CAD Models
NRSY221M10V6.3X11TBSTYF Part Data Attributes
|
NRSY221M10V6.3X11TBSTYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSY221M10V6.3X11TBSTYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 300 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 280 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NRSY221M10V6.3X11TBSTYF
This table gives cross-reference parts and alternative options found for NRSY221M10V6.3X11TBSTYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY221M10V6.3X11TBSTYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLE-LW221M10V6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSY221M10V6.3X11TBSTYF vs NLE-LW221M10V6.3X11 |
RXW221M1ABK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSY221M10V6.3X11TBSTYF vs RXW221M1ABK-0611S |
UPR1A221MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSY221M10V6.3X11TBSTYF vs UPR1A221MEH |
UPY1A221MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSY221M10V6.3X11TBSTYF vs UPY1A221MEH |
NRSY221M10V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSY221M10V6.3X11TBSTYF vs NRSY221M10V6.3X11TBSTF |
NRSZ221M10V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSY221M10V6.3X11TBSTYF vs NRSZ221M10V6.3X11TBF |
10YXA220MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRSY221M10V6.3X11TBSTYF vs 10YXA220MFA6.3X11 |
NRSY221M10V6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSY221M10V6.3X11TBSTYF vs NRSY221M10V6.3X11 |
RZW221M1ABK-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Lelon Electronics Corp | NRSY221M10V6.3X11TBSTYF vs RZW221M1ABK-0611 |
UVZ1A221MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSY221M10V6.3X11TBSTYF vs UVZ1A221MED1TD |