Part Details for NRSY221M35V8X11.5TBSTF by NIC Components Corp
Overview of NRSY221M35V8X11.5TBSTF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSY221M35V8X11.5TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSY221M35V8X11.5T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSY221M35V8X11.5T) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0672 / $0.0713 | Buy Now |
DISTI #
V36:1790_18089674
|
Arrow Electronics | Miniature Aluminum Electrolytic Capacitors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2344 | Americas - 4000 |
|
$0.0884 / $0.2079 | Buy Now |
DISTI #
NRSY221M35V8X11.5T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSY221M35V8X11.5T) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0672 / $0.0713 | Buy Now |
Part Details for NRSY221M35V8X11.5TBSTF
NRSY221M35V8X11.5TBSTF CAD Models
NRSY221M35V8X11.5TBSTF Part Data Attributes:
|
NRSY221M35V8X11.5TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSY221M35V8X11.5TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 560 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for NRSY221M35V8X11.5TBSTF
This table gives cross-reference parts and alternative options found for NRSY221M35V8X11.5TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY221M35V8X11.5TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS221M35V8X11.5TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSY221M35V8X11.5TBSTF vs NRWS221M35V8X11.5TBSTYF |
NRWS221M35V8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSY221M35V8X11.5TBSTF vs NRWS221M35V8X11.5 |
RD1V227M0811MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | NRSY221M35V8X11.5TBSTF vs RD1V227M0811MQL |
RD1V227M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRSY221M35V8X11.5TBSTF vs RD1V227M0811MTS |
NRSY221M35V8X11.5TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSY221M35V8X11.5TBSTF vs NRSY221M35V8X11.5TBSTYF |
RD1V227M0811MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | NRSY221M35V8X11.5TBSTF vs RD1V227M0811MDL |
RD1V227M0811MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | NRSY221M35V8X11.5TBSTF vs RD1V227M0811MJL |
NRWS221M35V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSY221M35V8X11.5TBSTF vs NRWS221M35V8X11.5TBNF |
NRWP221M35V8X11.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRSY221M35V8X11.5TBSTF vs NRWP221M35V8X11.5YF |
RD1V227M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, | Samwha Electronics | NRSY221M35V8X11.5TBSTF vs RD1V227M0811MML |