NRSY330M35V5X11TBNF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF,

Overview of NRSY330M35V5X11TBNF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRSY330M35V5X11TBNF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSY330M35V5X11TBNF by NIC Components Corp

NRSY330M35V5X11TBNF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
720 mΩ
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
180 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSY330M35V5X11TBNF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF,
    VS

Alternate Parts for NRSY330M35V5X11TBNF

This table gives cross-reference parts and alternative options found for NRSY330M35V5X11TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY330M35V5X11TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RJB-35V330ME3#-T58 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, ELNA America Inc NRSY330M35V5X11TBNF vs RJB-35V330ME3#-T58
NRWP330M35V5X11YF Aluminum Electrolytic Capacitor, NIC Components Corp NRSY330M35V5X11TBNF vs NRWP330M35V5X11YF
2330LEM0511LEN911J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd NRSY330M35V5X11TBNF vs 2330LEM0511LEN911J
8330LEM0511LEN311J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd NRSY330M35V5X11TBNF vs 8330LEM0511LEN311J
8330LEM0511LZ00J CAP,AL2O3,33UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSY330M35V5X11TBNF vs 8330LEM0511LZ00J
NRSX330M35V5X11TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, NIC Components Corp NRSY330M35V5X11TBNF vs NRSX330M35V5X11TBSTF
NRWS330M35V5X11SPYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, NIC Components Corp NRSY330M35V5X11TBNF vs NRWS330M35V5X11SPYF
8330LEM0511LZ07E CAP,AL2O3,33UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSY330M35V5X11TBNF vs 8330LEM0511LZ07E
LESRA33M35TR25X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF IBS Electronics Inc NRSY330M35V5X11TBNF vs LESRA33M35TR25X11
8330LEM0511LE04M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd NRSY330M35V5X11TBNF vs 8330LEM0511LE04M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSY330M35V5X11TBNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSY330M35V5X11TBNF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSY330M35V5X11TBNF would you like to use for your alert(s)?
  • Please alert me when NRSY330M35V5X11TBNF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSY330M35V5X11TBNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSY330M35V5X11TBNF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSY330M35V5X11TBNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSY330M35V5X11TBNF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSY330M35V5X11TBNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: