Part Details for NRSY331M35V10X12.5SP7.5LLYF by NIC Components Corp
Overview of NRSY331M35V10X12.5SP7.5LLYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSY331M35V10X12.5SP7.5LLYF
NRSY331M35V10X12.5SP7.5LLYF CAD Models
NRSY331M35V10X12.5SP7.5LLYF Part Data Attributes
|
NRSY331M35V10X12.5SP7.5LLYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSY331M35V10X12.5SP7.5LLYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 86 mΩ | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 710 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSY331M35V10X12.5SP7.5LLYF
This table gives cross-reference parts and alternative options found for NRSY331M35V10X12.5SP7.5LLYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY331M35V10X12.5SP7.5LLYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXA330MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | NRSY331M35V10X12.5SP7.5LLYF vs 35YXA330MEFCKC10X12.5 |
NRWS331M35V10X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRSY331M35V10X12.5SP7.5LLYF vs NRWS331M35V10X12.5F3CF |
NRSY331M35V10X12.5SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRSY331M35V10X12.5SP7.5LLYF vs NRSY331M35V10X12.5SP7.5LSYF |
RJ4-35V331MH3#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | NRSY331M35V10X12.5SP7.5LLYF vs RJ4-35V331MH3#-G10 |
UKT1V331MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | NRSY331M35V10X12.5SP7.5LLYF vs UKT1V331MPD1CP |
NRSY331M35V10X12.5SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRSY331M35V10X12.5SP7.5LLYF vs NRSY331M35V10X12.5SPYF |
ECA1VHG331(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSY331M35V10X12.5SP7.5LLYF vs ECA1VHG331(B) |
UVY1V331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | NRSY331M35V10X12.5SP7.5LLYF vs UVY1V331MPD1CC |
ELZA350EBC331MJC5S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | NRSY331M35V10X12.5SP7.5LLYF vs ELZA350EBC331MJC5S |
NRWY331M35V10X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRSY331M35V10X12.5SP7.5LLYF vs NRWY331M35V10X12.5TBSTF |