NRSY332M10V12.5X20SP7.5LLF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF,

Overview of NRSY332M10V12.5X20SP7.5LLF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRSY332M10V12.5X20SP7.5LLF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSY332M10V12.5X20SP7.5LLF by NIC Components Corp

NRSY332M10V12.5X20SP7.5LLF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
42 mΩ
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
1460 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSY332M10V12.5X20SP7.5LLF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF,
    VS

Alternate Parts for NRSY332M10V12.5X20SP7.5LLF

This table gives cross-reference parts and alternative options found for NRSY332M10V12.5X20SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY332M10V12.5X20SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWY332M10V12.5X20F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp NRSY332M10V12.5X20SP7.5LLF vs NRWY332M10V12.5X20F3F
NRWS332M10V12.5X20SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp NRSY332M10V12.5X20SP7.5LLF vs NRWS332M10V12.5X20SP7.5LLF
10YXA3300MEFCSG12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation NRSY332M10V12.5X20SP7.5LLF vs 10YXA3300MEFCSG12.5X20
ELZA100EIJ332MK20S Aluminum Electrolytic Capacitor, Chemi-Con NRSY332M10V12.5X20SP7.5LLF vs ELZA100EIJ332MK20S
RJ4-10V332MI5#-T4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, ELNA America Inc NRSY332M10V12.5X20SP7.5LLF vs RJ4-10V332MI5#-T4
NRWS332M10V12.5X20F3YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp NRSY332M10V12.5X20SP7.5LLF vs NRWS332M10V12.5X20F3YF
RJ4-10V332MI5# Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, ELNA America Inc NRSY332M10V12.5X20SP7.5LLF vs RJ4-10V332MI5#
ELZA100ETE332MK20S Aluminum Electrolytic Capacitor, Chemi-Con NRSY332M10V12.5X20SP7.5LLF vs ELZA100ETE332MK20S
NRWS332M10V12.5X20F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp NRSY332M10V12.5X20SP7.5LLF vs NRWS332M10V12.5X20F3F
RJ5-10V332MI5-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, ELNA America Inc NRSY332M10V12.5X20SP7.5LLF vs RJ5-10V332MI5-F51

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSY332M10V12.5X20SP7.5LLF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSY332M10V12.5X20SP7.5LL... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSY332M10V12.5X20SP7.5LL... would you like to use for your alert(s)?
  • Please alert me when NRSY332M10V12.5X20SP7.5LL... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSY332M10V12.5X20SP7.5LL... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSY332M10V12.5X20SP7.5LL... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSY332M10V12.5X20SP7.5LL... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSY332M10V12.5X20SP7.5LL....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSY332M10V12.5X20SP7.5LLF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: