Part Details for NRSY332M25V16X25F3CYF by NIC Components Corp
Overview of NRSY332M25V16X25F3CYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSY332M25V16X25F3CYF
NRSY332M25V16X25F3CYF CAD Models
NRSY332M25V16X25F3CYF Part Data Attributes
|
NRSY332M25V16X25F3CYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSY332M25V16X25F3CYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSY332M25V16X25F3CYF
This table gives cross-reference parts and alternative options found for NRSY332M25V16X25F3CYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY332M25V16X25F3CYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS332M25V16X25SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRSY332M25V16X25F3CYF vs NRWS332M25V16X25SP7.5LSYF |
NRWS332M25V16X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRSY332M25V16X25F3CYF vs NRWS332M25V16X25SPF |
25PX3300MEFCGC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | NRSY332M25V16X25F3CYF vs 25PX3300MEFCGC16X25 |
NRSY332M25V16X25SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRSY332M25V16X25F3CYF vs NRSY332M25V16X25SP7.5LLYF |
EKMQ250EBC332ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | NRSY332M25V16X25F3CYF vs EKMQ250EBC332ML25S |
UVY1E332MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | NRSY332M25V16X25F3CYF vs UVY1E332MHD1CT |
RJ5-25V332MJ6-T50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | NRSY332M25V16X25F3CYF vs RJ5-25V332MJ6-T50 |
RD1E338M16025DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | NRSY332M25V16X25F3CYF vs RD1E338M16025DL |
NRSY332M25V16X25SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRSY332M25V16X25F3CYF vs NRSY332M25V16X25SPYF |
LESRA3300M25CF216X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | IBS Electronics Inc | NRSY332M25V16X25F3CYF vs LESRA3300M25CF216X25 |