Part Details for NRSY471M16V8X11.5TBSTYF by NIC Components Corp
Overview of NRSY471M16V8X11.5TBSTYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSY471M16V8X11.5TBSTYF
NRSY471M16V8X11.5TBSTYF CAD Models
NRSY471M16V8X11.5TBSTYF Part Data Attributes
|
NRSY471M16V8X11.5TBSTYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSY471M16V8X11.5TBSTYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 560 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for NRSY471M16V8X11.5TBSTYF
This table gives cross-reference parts and alternative options found for NRSY471M16V8X11.5TBSTYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSY471M16V8X11.5TBSTYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKB00PB347DL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Vishay Intertechnologies | NRSY471M16V8X11.5TBSTYF vs MALREKB00PB347DL0K |
RD1C477M0811MFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRSY471M16V8X11.5TBSTYF vs RD1C477M0811MFS |
UVZ1C471MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSY471M16V8X11.5TBSTYF vs UVZ1C471MPD1TD |
NRWS471M16V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSY471M16V8X11.5TBSTYF vs NRWS471M16V8X11.5TBNF |
16YXA470MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRSY471M16V8X11.5TBSTYF vs 16YXA470MKC8X11.5 |
16YXA470MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRSY471M16V8X11.5TBSTYF vs 16YXA470MFA8X11.5 |
RD1C477M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | NRSY471M16V8X11.5TBSTYF vs RD1C477M0811MJR |
RD1C477M0811MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Samwha Electronics | NRSY471M16V8X11.5TBSTYF vs RD1C477M0811MML |
MALREKB00PB347DN0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Vishay Intertechnologies | NRSY471M16V8X11.5TBSTYF vs MALREKB00PB347DN0K |
16YXA470MCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSY471M16V8X11.5TBSTYF vs 16YXA470MCA8X11.5 |