Datasheets
NRSZ681M10V10X12.5 by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED

Part Details for NRSZ681M10V10X12.5 by NIC Components Corp

Overview of NRSZ681M10V10X12.5 by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NRSZ681M10V10X12.5

Part # Distributor Description Stock Price Buy
DISTI # NRSZ681M10V10X12.5
Avnet Americas Aluminum Electrolytic Capacitor, 680 uF, 10 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Bulk (Alt: NRSZ681M10V10X12.5) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.1046
  • 3,400 $0.1016
  • 6,400 $0.0987
  • 15,000 $0.0965
  • 30,000 $0.0935
$0.0935 / $0.1046 Buy Now
DISTI # NRSZ681M10V10X12.5
Avnet Americas Aluminum Electrolytic Capacitor, 680 uF, 10 V, ? 20%, 5000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRSZ681M10V10X12.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack 0
  • 5,000 $0.1036
  • 6,000 $0.1006
  • 11,000 $0.0977
$0.0977 / $0.1036 Buy Now

Part Details for NRSZ681M10V10X12.5

NRSZ681M10V10X12.5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRSZ681M10V10X12.5 Part Data Attributes

NRSZ681M10V10X12.5 NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRSZ681M10V10X12.5 NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e0
Leakage Current 0.068 mA
Manufacturer Series NRSZ
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 800 mA
Surface Mount NO
Tan Delta 0.19
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Alternate Parts for NRSZ681M10V10X12.5

This table gives cross-reference parts and alternative options found for NRSZ681M10V10X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ681M10V10X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LXJ10VB680MH20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con NRSZ681M10V10X12.5 vs LXJ10VB680MH20
1RF1AWB687MAK13020 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics NRSZ681M10V10X12.5 vs 1RF1AWB687MAK13020
ELXY100ETB681MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NRSZ681M10V10X12.5 vs ELXY100ETB681MJ16S
10MV680GX CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT SANYO Electric Co Ltd NRSZ681M10V10X12.5 vs 10MV680GX
UPL1A681MPH1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NRSZ681M10V10X12.5 vs UPL1A681MPH1CP
RE10V681MTR10X21 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation NRSZ681M10V10X12.5 vs RE10V681MTR10X21
RE10V681MTR10X26 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation NRSZ681M10V10X12.5 vs RE10V681MTR10X26
UPW1A681MPD6TE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation NRSZ681M10V10X12.5 vs UPW1A681MPD6TE
RJB-10V681MH3#Q Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED TAIYO YUDEN NRSZ681M10V10X12.5 vs RJB-10V681MH3#Q
LXE10VB681M8X20LL CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED United Chemi-Con Inc NRSZ681M10V10X12.5 vs LXE10VB681M8X20LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSZ681M10V10X12.5 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSZ681M10V10X12.5 by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSZ681M10V10X12.5 would you like to use for your alert(s)?
  • Please alert me when NRSZ681M10V10X12.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSZ681M10V10X12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSZ681M10V10X12.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSZ681M10V10X12.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSZ681M10V10X12.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSZ681M10V10X12.5 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: