Part Details for NRSZC152M10V10X20TBYF by NIC Components Corp
Overview of NRSZC152M10V10X20TBYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZC152M10V10X20TBYF
NRSZC152M10V10X20TBYF CAD Models
NRSZC152M10V10X20TBYF Part Data Attributes
|
NRSZC152M10V10X20TBYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC152M10V10X20TBYF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1087.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZC152M10V10X20TBYF
This table gives cross-reference parts and alternative options found for NRSZC152M10V10X20TBYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC152M10V10X20TBYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1152LBM1020LYN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | NRSZC152M10V10X20TBYF vs 1152LBM1020LYN111C |
B41858C3158M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | NRSZC152M10V10X20TBYF vs B41858C3158M001 |
1152LBM1020LYN3110 | CAP,AL2O3,1.5MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC152M10V10X20TBYF vs 1152LBM1020LYN3110 |
8152LBM1020LEN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | Fenghua (HK) Electronics Ltd | NRSZC152M10V10X20TBYF vs 8152LBM1020LEN011P |
8152LBM1020LZ05C | CAP,AL2O3,1.5MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC152M10V10X20TBYF vs 8152LBM1020LZ05C |
8152LBM1020LEN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | NRSZC152M10V10X20TBYF vs 8152LBM1020LEN5P |
8152LBM1020LZN40 | CAP,AL2O3,1.5MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSZC152M10V10X20TBYF vs 8152LBM1020LZN40 |
1152LBM1020LYN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | NRSZC152M10V10X20TBYF vs 1152LBM1020LYN911M |
B41888C3158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | NRSZC152M10V10X20TBYF vs B41888C3158M000 |
8152LBM1020LYN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF | Fenghua (HK) Electronics Ltd | NRSZC152M10V10X20TBYF vs 8152LBM1020LYN111M |