NRSZC471M35V10X20TBYF
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of NRSZC471M35V10X20TBYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for NRSZC471M35V10X20TBYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSZC471M35V10X20TBYF by NIC Components Corp

NRSZC471M35V10X20TBYF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.1645 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Ripple Current
942.5 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSZC471M35V10X20TBYF
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRSZC471M35V10X20TBYF

This table gives cross-reference parts and alternative options found for NRSZC471M35V10X20TBYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC471M35V10X20TBYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1471LEM1020LEN311M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd NRSZC471M35V10X20TBYF vs 1471LEM1020LEN311M
8471LEM1020LE01C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd NRSZC471M35V10X20TBYF vs 8471LEM1020LE01C
1471LEM1020LYN011C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd NRSZC471M35V10X20TBYF vs 1471LEM1020LYN011C
2471LEM1020LEN311C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd NRSZC471M35V10X20TBYF vs 2471LEM1020LEN311C
8471LEM1020LZ05N CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSZC471M35V10X20TBYF vs 8471LEM1020LZ05N
8471LEM1020LZ070 CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSZC471M35V10X20TBYF vs 8471LEM1020LZ070
8471LEM1020LF04A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd NRSZC471M35V10X20TBYF vs 8471LEM1020LF04A
8471LEM1020LEN411B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd NRSZC471M35V10X20TBYF vs 8471LEM1020LEN411B
2471LEM1020LEN511M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd NRSZC471M35V10X20TBYF vs 2471LEM1020LEN511M
1471LEM1020LYN211M CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRSZC471M35V10X20TBYF vs 1471LEM1020LYN211M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSZC471M35V10X20TBYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSZC471M35V10X20TBYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSZC471M35V10X20TBYF would you like to use for your alert(s)?
  • Please alert me when NRSZC471M35V10X20TBYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSZC471M35V10X20TBYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSZC471M35V10X20TBYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSZC471M35V10X20TBYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSZC471M35V10X20TBYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSZC471M35V10X20TBYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: