Part Details for NRSZC821M16V10X16TBF by NIC Components Corp
Overview of NRSZC821M16V10X16TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSZC821M16V10X16TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSZC821M16V10X16T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 820 uF, 16 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSZC821M16V10X16T) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2270 / $0.2408 | Buy Now |
Part Details for NRSZC821M16V10X16TBF
NRSZC821M16V10X16TBF CAD Models
NRSZC821M16V10X16TBF Part Data Attributes
|
NRSZC821M16V10X16TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC821M16V10X16TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1312 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 780 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZC821M16V10X16TBF
This table gives cross-reference parts and alternative options found for NRSZC821M16V10X16TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC821M16V10X16TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1C827M10016JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | NRSZC821M16V10X16TBF vs RD1C827M10016JR |
NRSZC821M16V10X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | NRSZC821M16V10X16TBF vs NRSZC821M16V10X16SP7.5LLF |
NRSZC821M16V10X16F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC821M16V10X16TBF vs NRSZC821M16V10X16F |
UPA1C821MPD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSZC821M16V10X16TBF vs UPA1C821MPD6 |
NRSZC821M16V10X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | NRSZC821M16V10X16TBF vs NRSZC821M16V10X16F3CF |
RD1C827M10016ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | NRSZC821M16V10X16TBF vs RD1C827M10016ML |
UPA1C821MPD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | NRSZC821M16V10X16TBF vs UPA1C821MPD6AA |
RD1C827M10016DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 820uF, | Samwha Electronics | NRSZC821M16V10X16TBF vs RD1C827M10016DL |
UPA1C821MPD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | NRSZC821M16V10X16TBF vs UPA1C821MPD6CV |
NRSZC821M16V10X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | NRSZC821M16V10X16TBF vs NRSZC821M16V10X16F3F |