Part Details for NRSZC822M16V18X35.5F by NIC Components Corp
Overview of NRSZC822M16V18X35.5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSZC822M16V18X35.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSZC822M16V18X35.
|
Avnet Americas | Aluminum Electrolytic Capacitor, 8200 uF, 16 V, ± 20%, 7000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRSZC822M16V18X35.) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1699 / $1.3709 | Buy Now |
Part Details for NRSZC822M16V18X35.5F
NRSZC822M16V18X35.5F CAD Models
NRSZC822M16V18X35.5F Part Data Attributes:
|
NRSZC822M16V18X35.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC822M16V18X35.5F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.312 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2760 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZC822M16V18X35.5F
This table gives cross-reference parts and alternative options found for NRSZC822M16V18X35.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC822M16V18X35.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZW822M1CBK-1836S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSZC822M16V18X35.5F vs RZW822M1CBK-1836S |
NRSX822M16V18X35.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSZC822M16V18X35.5F vs NRSX822M16V18X35.5TR |
NRSX822M16V18X35.5TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSZC822M16V18X35.5F vs NRSX822M16V18X35.5TB |
RXW822M1CBK-1836S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSZC822M16V18X35.5F vs RXW822M1CBK-1836S |
NRSZC822M16V18X35.5YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | NRSZC822M16V18X35.5F vs NRSZC822M16V18X35.5YF |
RXK822M1CBK-1836S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSZC822M16V18X35.5F vs RXK822M1CBK-1836S |