Part Details for NRSZC822M16V18X35.5TBYF by NIC Components Corp
Overview of NRSZC822M16V18X35.5TBYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSZC822M16V18X35.5TBYF
NRSZC822M16V18X35.5TBYF CAD Models
NRSZC822M16V18X35.5TBYF Part Data Attributes:
|
NRSZC822M16V18X35.5TBYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC822M16V18X35.5TBYF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.312 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2760 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZC822M16V18X35.5TBYF
This table gives cross-reference parts and alternative options found for NRSZC822M16V18X35.5TBYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC822M16V18X35.5TBYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZW822M1CBK-1836S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSZC822M16V18X35.5TBYF vs RZW822M1CBK-1836S |
NRSX822M16V18X35.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSZC822M16V18X35.5TBYF vs NRSX822M16V18X35.5TR |
NRSX822M16V18X35.5TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSZC822M16V18X35.5TBYF vs NRSX822M16V18X35.5TB |
NRSZC822M16V18X35.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC822M16V18X35.5TBYF vs NRSZC822M16V18X35.5F |
RXW822M1CBK-1836S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSZC822M16V18X35.5TBYF vs RXW822M1CBK-1836S |
NRSZC822M16V18X35.5YF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | NRSZC822M16V18X35.5TBYF vs NRSZC822M16V18X35.5YF |
RXK822M1CBK-1836S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSZC822M16V18X35.5TBYF vs RXK822M1CBK-1836S |