NRVB2045EMFST1G
onsemi
Description: 20 A, 45 V Schottky Power Rectifier in SO-8FL 20A 45V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified

Overview of NRVB2045EMFST1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for NRVB2045EMFST1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 28X8030
Newark Schottky Rectifier, 45V, 20A, Dfn, Repetitive Peak Reverse Voltage:45V, Average Forward Current:20A, Diode Configuration:Single, Diode Case Style:Dfn, No. Of Pins:5Pins, Forward Voltage Max:640Mv, Forward Surge Current:400A Rohs Compliant: Yes |Onsemi NRVB2045EMFST1G RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.7120
  • 3,000 $0.6830
  • 6,000 $0.6210
  • 12,000 $0.5590
  • 18,000 $0.5380
  • 30,000 $0.5260
$0.5260 / $0.7120 Buy Now
DISTI # 488-NRVB2045EMFST1GCT-ND
DigiKey DIODE SCHOTTKY 45V 20A 5DFN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1480
In Stock
  • 1 $1.9900
  • 10 $1.2700
  • 100 $0.8576
  • 500 $0.6806
  • 1,500 $0.5946
  • 3,000 $0.5512
  • 4,500 $0.5291
  • 7,500 $0.5172
$0.5172 / $1.9900 Buy Now
DISTI # NRVB2045EMFST1G
Avnet Americas Diode Schottky 45V 20A 4-Pin DFN T/R - Tape and Reel (Alt: NRVB2045EMFST1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 1,500 $0.6124
  • 3,000 $0.5959
  • 6,000 $0.5793
  • 9,000 $0.5628
  • 12,000 $0.5462
  • 15,000 $0.5297
  • 150,000 $0.5131
$0.5131 / $0.6124 Buy Now
DISTI # 863-NRVB2045EMFST1G
Mouser Electronics Rectifiers 20 A, 45 V Schottky Power Rectifier in SO-8FL 20A 45V Schottky Diode RoHS: Compliant 1438
  • 1 $1.4300
  • 10 $1.1700
  • 100 $0.8580
  • 500 $0.6810
  • 1,500 $0.5940
  • 3,000 $0.5170
$0.5170 / $1.4300 Buy Now
Future Electronics Rectifiers 20 A 45 V SCHOTTKY DIO RoHS: Not Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks Container: Reel 0
Reel
  • 1,500 $0.5300
  • 3,000 $0.5100
$0.5100 / $0.5300 Buy Now
Onlinecomponents.com 20 A, 45 V Schottky Power Rectifier in SO-8FL 20A 45V Schottky Diode RoHS: Compliant 0
  • 1,500 $0.5374
  • 3,000 $0.5238
  • 6,000 $0.5159
  • 7,500 $0.5082
  • 10,500 $0.5006
  • 15,000 $0.4931
$0.4931 / $0.5374 Buy Now
DISTI # NRVB2045EMFST1G
TME Diode: Schottky rectifying, SMD, 45V, 20A, DFN5, reel,tape Min Qty: 1 0
  • 1 $1.3300
  • 10 $1.0900
  • 100 $0.8500
  • 500 $0.7400
$0.7400 / $1.3300 RFQ
DISTI # NRVB2045EMFST1G
Avnet Silica (Alt: NRVB2045EMFST1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NRVB2045EMFST1G
EBV Elektronik (Alt: NRVB2045EMFST1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NRVB2045EMFST1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NRVB2045EMFST1G by onsemi

NRVB2045EMFST1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
DFN5 5X6, 1.27P (SO 8FL)
Package Description
SO-8FL, DFN5, 6 PIN
Manufacturer Package Code
488AA
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
11 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.64 V
JESD-30 Code
R-PDSO-F5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Number of Terminals
5
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
400 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. NRVB2045EMFST1G
    onsemi
    20 A, 45 V Schottky Power Rectifier in SO-8FL 20A 45V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL, Automotive Qualified
    VS

Alternate Parts for NRVB2045EMFST1G

This table gives cross-reference parts and alternative options found for NRVB2045EMFST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVB2045EMFST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR2045MFST3G 20 A, 45 V Schottky Diode in SO-8FL 20A 45V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL onsemi NRVB2045EMFST1G vs MBR2045MFST3G
MBR2045EMFST1G 20 A, 45 V Schottky Power Rectifier in SO-8FL 20A 45V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL onsemi NRVB2045EMFST1G vs MBR2045EMFST1G
MBR2045MFST1G 20 A, 45 V Schottky Diode in SO-8FL 20A 45V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL onsemi NRVB2045EMFST1G vs MBR2045MFST1G

Related Parts for NRVB2045EMFST1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRVB2045EMFST1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRVB2045EMFST1G by onsemi

Select Manufacturer
Which Manufacturer of NRVB2045EMFST1G would you like to use for your alert(s)?
  • Please alert me when NRVB2045EMFST1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRVB2045EMFST1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRVB2045EMFST1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRVB2045EMFST1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRVB2045EMFST1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRVB2045EMFST1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: