Part Details for NRVBA160T3G by onsemi
Overview of NRVBA160T3G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRVBA160T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRVBA160T3G
|
Avnet Americas | Diode Schottky 60V 2.1A 2-Pin SMA T/R - Tape and Reel (Alt: NRVBA160T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 22500 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 60V V(RRM), SILICON | 2921 |
|
$0.2325 / $0.5580 | Buy Now |
|
Flip Electronics | Stock, ship today | 87500 |
|
$0.2000 | RFQ |
|
New Advantage Corporation | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 285 |
|
$0.5900 / $0.6900 | Buy Now |
|
Win Source Electronics | Surface Mount Schottky Power Rectifier | DIODE SCHOTTKY 60V 1A SMA | 170200 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for NRVBA160T3G
NRVBA160T3G CAD Models
NRVBA160T3G Part Data Attributes
|
NRVBA160T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVBA160T3G
onsemi
1.0 A, 60 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | ROHS COMPLIANT, COMPACT, PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NRVBA160T3G
This table gives cross-reference parts and alternative options found for NRVBA160T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBA160T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRA160T3 | 1.0 A, 60 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL | onsemi | NRVBA160T3G vs MBRA160T3 |
MBRA160T3G | 1.0 A, 60 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL | onsemi | NRVBA160T3G vs MBRA160T3G |
NRVBA160T3G-VF01 | Rectifier Diode | onsemi | NRVBA160T3G vs NRVBA160T3G-VF01 |