There are no models available for this part yet.
Overview of NRVBD660CTRLG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NRVBD660CTRLG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86X0895
|
Newark | Auto Standard Of Mbrd660Ctrlg/Reel |Onsemi NRVBD660CTRLG RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
NRVBD660CTRLG
|
Avnet Americas | Diode Schottky 60V 6A 3-Pin DPAK T/R - Tape and Reel (Alt: NRVBD660CTRLG) RoHS: Compliant Min Qty: 1064 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.5828 / $0.6956 | Buy Now | |
Flip Electronics | Stock, ship today | 9000 |
|
RFQ |
CAD Models for NRVBD660CTRLG by onsemi
Part Data Attributes for NRVBD660CTRLG by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Package Description
|
DPAK-3/2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
FAST RECOVERY POWER
|
Breakdown Voltage-Min
|
60 V
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.9 V
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
75 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Reverse Current-Max
|
100 µA
|
Reverse Test Voltage
|
60 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for NRVBD660CTRLG
This table gives cross-reference parts and alternative options found for NRVBD660CTRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVBD660CTRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD660CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | NRVBD660CTRLG vs MBRD660CT |
MBRD660CTRLG | Schottky Power Rectifier, Switch-mode, 6 A, 60 V, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NRVBD660CTRLG vs MBRD660CTRLG |
MBRD660CTTR-A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, DPAK-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | NRVBD660CTRLG vs MBRD660CTTR-A |
WSD660CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252, DPAK-3/2 | WEITRON INTERNATIONAL CO., LTD. | NRVBD660CTRLG vs WSD660CT |
NRVBD660CTG | Schottky Power Rectifier, Switch-mode, 6 A, 60 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | NRVBD660CTRLG vs NRVBD660CTG |
NRVBD660CTG-VF01 | DIODE ARRAY SCHOTTKY 60V 3A DPAK | onsemi | NRVBD660CTRLG vs NRVBD660CTG-VF01 |
MBRD660CTT4 | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | NRVBD660CTRLG vs MBRD660CTT4 |
SNRVBD660CTT4G | Schottky Power Rectifier, Switch-mode, 6 A, 60 V, 2500-REEL, Automotive Qualified | onsemi | NRVBD660CTRLG vs SNRVBD660CTT4G |
MBRD660CTTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | NRVBD660CTRLG vs MBRD660CTTR |
MBRD660CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | NRVBD660CTRLG vs MBRD660CTP |
Related Parts for NRVBD660CTRLG
-
NRVBD660CTGRectifier Diodes
-
CC0805KRX7R9BB104Fixed Capacitors
-
1N8159USTransient Suppressors
-
NTMFD4901NFT1GPower Field-Effect Transistors
-
R5F100BAANAMicrocontrollers
-
RC0402FR-07220KLFixed Resistors
-
NTR3162PT3GSmall Signal Field-Effect Transistors
-
NSBC124XPDXV6T5GSmall Signal Bipolar Transistors
-
77311-122-04LFHeaders and Edge Type Connectors