-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General-Purpose Rectifiers (Glass Passivated), 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8409
|
Newark | Rectifier, Single, 1Kv, 2A, Smb, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:2µs, Forward Surge Current:50A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi NRVS2M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 / $0.0830 | Buy Now |
DISTI #
488-NRVS2MCT-ND
|
DigiKey | DIODE GEN PURP 1KV 2A SMB Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2800 In Stock |
|
$0.0719 / $0.4800 | Buy Now |
DISTI #
NRVS2M
|
Avnet Americas | Diode General Purpose 1000V 2A 2-Pin SMB T/R - Tape and Reel (Alt: NRVS2M) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0713 / $0.0851 | Buy Now |
DISTI #
863-NRVS2M
|
Mouser Electronics | Rectifiers General-Purpose Rectifiers (Glass Passivated) RoHS: Compliant | 0 |
|
$0.0710 / $0.4700 | Order Now |
|
Onlinecomponents.com | Diode General Purpose 1000V 2A 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.0695 / $0.0798 | Buy Now |
DISTI #
NRVS2M
|
TME | Diode: rectifying, SMD, 1000V, 2A, 2us, SMB, Ufmax: 1.15V, Ifsm: 50A Min Qty: 5 | 0 |
|
$0.1040 / $0.1620 | RFQ |
DISTI #
NRVS2M
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.0700 | Buy Now |
DISTI #
C1S541901940311
|
Chip1Stop | Other semiconductors RoHS: Compliant | 2820 |
|
$0.1830 / $1.1600 | Buy Now |
DISTI #
NRVS2M
|
EBV Elektronik | (Alt: NRVS2M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 5890 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVS2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVS2M
onsemi
General-Purpose Rectifiers (Glass Passivated), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 403AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-04-08 | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2.35 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVS2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVS2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS2MED-7 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-219AA, | Diodes Incorporated | NRVS2M vs FS2MED-7 |
S2MFS | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | NRVS2M vs S2MFS |
S2MFSH | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | NRVS2M vs S2MFSH |
S2M-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | NRVS2M vs S2M-T |
CD214B-S2M | Rectifier Diode, | Bourns Inc | NRVS2M vs CD214B-S2M |
HS2MA-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | NRVS2M vs HS2MA-T |
S2MA-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | NRVS2M vs S2MA-T |
RS2MALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | NRVS2M vs RS2MALH |
HS2MAF-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | NRVS2M vs HS2MAF-T |
S2MAL | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVS2M vs S2MAL |