-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V, 5000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0291
|
Newark | Rec Sma 1A 600V Ultfst Tr/ Reel Rohs Compliant: Yes |Onsemi NRVUA160VT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1770 | Buy Now |
DISTI #
54AH9463
|
Newark | Rectifier, Single, 600V, 2A, Do-214C Rohs Compliant: Yes |Onsemi NRVUA160VT3G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1640 / $0.5200 | Buy Now |
DISTI #
NRVUA160VT3G
|
Avnet Americas | Ultra-Fast Recovery Rectifier 2A 2-Pin SMA T/R - Tape and Reel (Alt: NRVUA160VT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1017 / $0.1214 | Buy Now |
DISTI #
863-NRVUA160VT3G
|
Mouser Electronics | Rectifiers REC SMA 1A 600V ULTFST | 32658 |
|
$0.1020 / $0.5700 | Buy Now |
|
Future Electronics | Rectifiers REC SMA 1A 600V ULTFST RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1070 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0992 / $0.1244 | Buy Now |
DISTI #
82115882
|
Verical | Diode Switching 600V 2A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Date Code: 2352 | Americas - 180000 |
|
$0.1026 / $0.1260 | Buy Now |
DISTI #
79022110
|
Verical | Diode Switching 600V 2A 2-Pin SMA T/R Automotive AEC-Q101 Min Qty: 5000 Package Multiple: 5000 Date Code: 2403 | Americas - 5000 |
|
$0.1027 / $0.1160 | Buy Now |
DISTI #
NRVUA160VT3G
|
TME | Diode: rectifying, SMD, 600V, 1A, 75ns, SMA, Ufmax: 1.25V, Ifsm: 30A Min Qty: 1 | 0 |
|
$0.1460 / $0.4670 | RFQ |
DISTI #
SMC-NRVUA160VT3G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1960 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVUA160VT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVUA160VT3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA, 2 PIN | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVUA160VT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVUA160VT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURA160-T3-LF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | NRVUA160VT3G vs MURA160-T3-LF |
MURA160T3G | Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V, SMA, 5000-REEL | onsemi | NRVUA160VT3G vs MURA160T3G |
SURA8160T3G | Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V, SMA, 5000-REEL, Automotive Qualified | onsemi | NRVUA160VT3G vs SURA8160T3G |
MURA160-T3 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Won-Top Electronics Co Ltd | NRVUA160VT3G vs MURA160-T3 |
MURA160T3 | Power Rectifier, Ultra-Fast Recovery, 1 A, 600 V, SMA, 5000-REEL | onsemi | NRVUA160VT3G vs MURA160T3 |