-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V, 5000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0958
|
Newark | Rec Sma 2A 100V Ultfst Tr/ Reel Rohs Compliant: Yes |Onsemi NRVUA210VT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 / $0.1090 | Buy Now |
DISTI #
488-NRVUA210VT3GCT-ND
|
DigiKey | DIODE GEN PURP 100V 2A SMA Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0956 / $0.4400 | Buy Now |
DISTI #
NRVUA210VT3G
|
Avnet Americas | ONSNRVUA210VT3G - Tape and Reel (Alt: NRVUA210VT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0939 / $0.1120 | Buy Now |
DISTI #
863-NRVUA210VT3G
|
Mouser Electronics | Rectifiers REC SMA 2A 100V ULTFST RoHS: Compliant | 7835 |
|
$0.0950 / $0.4400 | Buy Now |
|
Future Electronics | Rectifiers REC SMA 2A 100V ULTFST RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0962 / $0.1050 | Buy Now |
|
Rochester Electronics | MURA205 - Rectifier Diode, 2A, 100V RoHS: Compliant Status: Obsolete Min Qty: 1 | 873 |
|
$0.0938 / $0.1104 | Buy Now |
DISTI #
NRVUA210VT3G
|
TME | Diode: rectifying, SMD, 100V, 1A, 30ns, SMA, Ufmax: 0.94V, Ifsm: 50A Min Qty: 3 | 0 |
|
$0.1230 / $0.2590 | RFQ |
DISTI #
NRVUA210VT3G
|
Avnet Silica | ONSNRVUA210VT3G (Alt: NRVUA210VT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVUA210VT3G
|
EBV Elektronik | ONSNRVUA210VT3G (Alt: NRVUA210VT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVUA210VT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVUA210VT3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V, 5000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMA,2 PIN | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 69 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.94 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVUA210VT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVUA210VT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURA110T3 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V 100 V, SMA, 5000-REEL | onsemi | NRVUA210VT3G vs MURA110T3 |
NRVUA110VT3G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V, 5000-REEL, Automotive Qualified | onsemi | NRVUA210VT3G vs NRVUA110VT3G |
MURA210T3G | Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V 100 V, SMA, 5000-REEL | onsemi | NRVUA210VT3G vs MURA210T3G |
MURA210T3 | 2A, 100V, SILICON, RECTIFIER DIODE, PLASTIC SMA PACKAGE, 2 PIN | onsemi | NRVUA210VT3G vs MURA210T3 |
SURA8210T3G | Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V, SMA, 5000-REEL, Automotive Qualified | onsemi | NRVUA210VT3G vs SURA8210T3G |