-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 1 A, 200 V, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9464
|
Newark | Rectifier, Single, 200V, 2A, Do-214Aa Rohs Compliant: Yes |Onsemi NRVUS120VT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1510 / $0.4900 | Buy Now |
DISTI #
87AK0292
|
Newark | Rec Smb Special Ultfst/ Reel Rohs Compliant: Yes |Onsemi NRVUS120VT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.1800 | Buy Now |
DISTI #
NRVUS120VT3GOSCT-ND
|
DigiKey | DIODE GEN PURP 200V 2A SMB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2495 In Stock |
|
$0.0957 / $0.4400 | Buy Now |
DISTI #
NRVUS120VT3G
|
Avnet Americas | Super-Fast Recovery Rectifier 2A 2-Pin SMB T/R - Tape and Reel (Alt: NRVUS120VT3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0940 / $0.1122 | Buy Now |
DISTI #
NRVUS120VT3G
|
Avnet Americas | Super-Fast Recovery Rectifier 2A 2-Pin SMB T/R - Tape and Reel (Alt: NRVUS120VT3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0940 / $0.1122 | Buy Now |
DISTI #
NRVUS120VT3G
|
Avnet Americas | Super-Fast Recovery Rectifier 2A 2-Pin SMB T/R - Tape and Reel (Alt: NRVUS120VT3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0940 / $0.1122 | Buy Now |
DISTI #
863-NRVUS120VT3G
|
Mouser Electronics | Rectifiers Power Rectifier, Ultra-Fast Recovery, 1 A, 200 V | 24850 |
|
$0.0950 / $0.4400 | Buy Now |
DISTI #
76895094
|
Verical | Diode Switching 200V 2A Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2351 | Americas - 2500 |
|
$0.0921 / $0.1092 | Buy Now |
DISTI #
NRVUS120VT3G
|
Avnet Americas | Super-Fast Recovery Rectifier 2A 2-Pin SMB T/R - Tape and Reel (Alt: NRVUS120VT3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0940 / $0.1122 | Buy Now |
DISTI #
NRVUS120VT3G
|
Avnet Americas | Super-Fast Recovery Rectifier 2A 2-Pin SMB T/R - Tape and Reel (Alt: NRVUS120VT3G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0940 / $0.1122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVUS120VT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVUS120VT3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 1 A, 200 V, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMB, 2 PIN | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 69 Weeks | |
Date Of Intro | 2017-02-23 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVUS120VT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVUS120VT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS120-7 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | NRVUS120VT3G vs MURS120-7 |
MURS120-13-F | Rectifier Diode, | SPC Multicomp | NRVUS120VT3G vs MURS120-13-F |
MURS120-13-F | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | NRVUS120VT3G vs MURS120-13-F |
MURS120T3 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA | Microchip Technology Inc | NRVUS120VT3G vs MURS120T3 |
MURS120T3 | Power Rectifier, Ultra-Fast Recovery, 1 A, 200 V, SMB, 2500-REEL | onsemi | NRVUS120VT3G vs MURS120T3 |
MURS120-13 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | NRVUS120VT3G vs MURS120-13 |