-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Super Fast Surface Mount Rectifiers, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8425
|
Newark | Rectifier, Single, 800V, 1A, Sod-123Fl, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:75Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi NRVUS1KFA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1010 / $0.1110 | Buy Now |
DISTI #
488-NRVUS1KFACT-ND
|
DigiKey | DIODE GEN PURP 800V 1A SOD123FL Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1240 In Stock |
|
$0.0972 / $0.4500 | Buy Now |
DISTI #
NRVUS1KFA
|
Avnet Americas | Super Fast Rectifier Diode 800V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: NRVUS1KFA) RoHS: Compliant Min Qty: 6850 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 159000 Partner Stock |
|
$0.0905 / $0.1080 | Buy Now |
DISTI #
NRVUS1KFA
|
Avnet Americas | Super Fast Rectifier Diode 800V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: NRVUS1KFA) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 159000 Factory Stock |
|
$0.0955 / $0.1140 | Buy Now |
DISTI #
863-NRVUS1KFA
|
Mouser Electronics | Rectifiers 1A 800V RoHS: Compliant | 1278 |
|
$0.0970 / $0.4600 | Buy Now |
|
Rochester Electronics | US1KFA - Super Fast Surface Mount Rectifiers RoHS: Compliant Status: Active Min Qty: 1 | 144000 |
|
$0.0955 / $0.1123 | Buy Now |
DISTI #
NRVUS1KFA
|
TME | Diode: rectifying, SMD, 800V, 1A, 75ns, SOD123F, Ufmax: 1.7V Min Qty: 3 | 0 |
|
$0.1340 / $0.2590 | RFQ |
DISTI #
NRVUS1KFA
|
Avnet Silica | Super Fast Rectifier Diode 800V 1A 2-Pin SOD-123F T/R (Alt: NRVUS1KFA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NRVUS1KFA
|
EBV Elektronik | Super Fast Rectifier Diode 800V 1A 2-Pin SOD-123F T/R (Alt: NRVUS1KFA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 159000 |
|
$0.0730 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRVUS1KFA
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRVUS1KFA
onsemi
Super Fast Surface Mount Rectifiers, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-123FL, 2 PIN | |
Manufacturer Package Code | 425AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 47 Weeks | |
Date Of Intro | 2019-12-11 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NRVUS1KFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRVUS1KFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACGRTS4006-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | NRVUS1KFA vs ACGRTS4006-HF |
S1JLHRF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | NRVUS1KFA vs S1JLHRF |
GS1KAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | NRVUS1KFA vs GS1KAFC_R1_00001 |
NRVA4006T3G | Power Rectifier, Standard Recovery, 1 A, 600 V, SMA, 5000-REEL, Automotive Qualified | onsemi | NRVUS1KFA vs NRVA4006T3G |
LF6 | Rectifier Diode, | Surge Components Inc | NRVUS1KFA vs LF6 |
S1KLRHG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | NRVUS1KFA vs S1KLRHG |
S1KALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | NRVUS1KFA vs S1KALH |
HFM107-W | Rectifier Diode, | Rectron Semiconductor | NRVUS1KFA vs HFM107-W |
1N4006/G | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | RFE International Inc | NRVUS1KFA vs 1N4006/G |
S1JLM2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | NRVUS1KFA vs S1JLM2 |