NRWA101M10V5X11TBF1F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NRWA101M10V5X11TBF1F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NRWA101M10V5X11TBF1F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRWA101M10V5X11TBF
Avnet Americas Aluminum Electrolytic Capacitor, 100 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWA101M10V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack 0
  • 10,000 $0.0350
  • 14,000 $0.0340
  • 24,000 $0.0330
$0.0330 / $0.0350 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks Container: Tube 0
Tube
  • 20,000 $0.0391
$0.0391 Buy Now
DISTI # NRWA101M10V5X11TBF1F
Avnet Abacus Aluminum Electrolytic Capacitor, 100 uF, 10 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NRWA101M10V5X11TBF1F) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NRWA101M10V5X11TBF1F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWA101M10V5X11TBF1F by NIC Components Corp

NRWA101M10V5X11TBF1F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
16 Weeks
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
3200 mΩ
JESD-609 Code
e3
Leakage Current
0.03 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
89 mA
Surface Mount
NO
Tan Delta
0.19
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWA101M10V5X11TBF1F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRWA101M10V5X11TBF1F

This table gives cross-reference parts and alternative options found for NRWA101M10V5X11TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA101M10V5X11TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8101LBM0511LEN111B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd NRWA101M10V5X11TBF1F vs 8101LBM0511LEN111B
NRWY101M10V5X11TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, NIC Components Corp NRWA101M10V5X11TBF1F vs NRWY101M10V5X11TBSTNF
UVZ1A101MDD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation NRWA101M10V5X11TBF1F vs UVZ1A101MDD
8101LBM0511LZN0B CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRWA101M10V5X11TBF1F vs 8101LBM0511LZN0B
8101LBM0511LF00A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd NRWA101M10V5X11TBF1F vs 8101LBM0511LF00A
8101LBM0511LE01A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd NRWA101M10V5X11TBF1F vs 8101LBM0511LE01A
1101LBM0511LEN0110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd NRWA101M10V5X11TBF1F vs 1101LBM0511LEN0110
EEUFC1A101S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components NRWA101M10V5X11TBF1F vs EEUFC1A101S
2101LBM0511LEN411M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd NRWA101M10V5X11TBF1F vs 2101LBM0511LEN411M
1101LBM0511LEN311J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd NRWA101M10V5X11TBF1F vs 1101LBM0511LEN311J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWA101M10V5X11TBF1F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWA101M10V5X11TBF1F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRWA101M10V5X11TBF1F would you like to use for your alert(s)?
  • Please alert me when NRWA101M10V5X11TBF1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWA101M10V5X11TBF1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWA101M10V5X11TBF1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWA101M10V5X11TBF1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWA101M10V5X11TBF1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWA101M10V5X11TBF1F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: