Part Details for NRWA101M10V5X11TBSTF by NIC Components Corp
Overview of NRWA101M10V5X11TBSTF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA101M10V5X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA101M10V5X11TBS
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 10 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWA101M10V5X11TBS) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0330 / $0.0350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.0294 | Buy Now |
DISTI #
NRWA101M10V5X11TBSTF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 10 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: NRWA101M10V5X11TBSTF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWA101M10V5X11TBSTF
NRWA101M10V5X11TBSTF CAD Models
NRWA101M10V5X11TBSTF Part Data Attributes
|
NRWA101M10V5X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA101M10V5X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3200 mΩ | |
Leakage Current | 0.03 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 89 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA101M10V5X11TBSTF
This table gives cross-reference parts and alternative options found for NRWA101M10V5X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA101M10V5X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101LBM0511LEN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRWA101M10V5X11TBSTF vs 8101LBM0511LEN111B |
NRWY101M10V5X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWA101M10V5X11TBSTF vs NRWY101M10V5X11TBSTNF |
UVZ1A101MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRWA101M10V5X11TBSTF vs UVZ1A101MDD |
8101LBM0511LZN0B | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWA101M10V5X11TBSTF vs 8101LBM0511LZN0B |
8101LBM0511LF00A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | NRWA101M10V5X11TBSTF vs 8101LBM0511LF00A |
8101LBM0511LE01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | NRWA101M10V5X11TBSTF vs 8101LBM0511LE01A |
1101LBM0511LEN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRWA101M10V5X11TBSTF vs 1101LBM0511LEN0110 |
EEUFC1A101S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRWA101M10V5X11TBSTF vs EEUFC1A101S |
2101LBM0511LEN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRWA101M10V5X11TBSTF vs 2101LBM0511LEN411M |
1101LBM0511LEN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRWA101M10V5X11TBSTF vs 1101LBM0511LEN311J |