Part Details for NRWA101M6.3V5X11TBF by NIC Components Corp
Overview of NRWA101M6.3V5X11TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA101M6.3V5X11TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA101M6.3V5X11TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWA101M6.3V5X11TB) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0436 / $0.0462 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.0387 | Buy Now |
Part Details for NRWA101M6.3V5X11TBF
NRWA101M6.3V5X11TBF CAD Models
NRWA101M6.3V5X11TBF Part Data Attributes
|
NRWA101M6.3V5X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA101M6.3V5X11TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3700 mΩ | |
Leakage Current | 0.0189 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 82 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA101M6.3V5X11TBF
This table gives cross-reference parts and alternative options found for NRWA101M6.3V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA101M6.3V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWA101M6.3V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA101M6.3V5X11TBF vs NRWA101M6.3V5X11TBF1F |
6.3YXA100MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRWA101M6.3V5X11TBF vs 6.3YXA100MFA5X11 |
NRSZ101M6.3V5X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA101M6.3V5X11TBF vs NRSZ101M6.3V5X11TRF |
6.3NXA100MEFCKC5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | NRWA101M6.3V5X11TBF vs 6.3NXA100MEFCKC5X11 |
6.3YXA100MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWA101M6.3V5X11TBF vs 6.3YXA100MCA5X11 |
UPR0J101MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWA101M6.3V5X11TBF vs UPR0J101MDH |
NRWP101M6.3V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRWA101M6.3V5X11TBF vs NRWP101M6.3V5X11YF |
RP0J107M05011FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWA101M6.3V5X11TBF vs RP0J107M05011FS |
NRWY101M6.3V5X11TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA101M6.3V5X11TBF vs NRWY101M6.3V5X11TBSTF |
RXW101M0JBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRWA101M6.3V5X11TBF vs RXW101M0JBK-0511S |