Part Details for NRWA1R0M100V5X11TBF1F by NIC Components Corp
Overview of NRWA1R0M100V5X11TBF1F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWA1R0M100V5X11TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWA1R0M100V5X11TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWA1R0M100V5X11TB) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0221 | Buy Now |
DISTI #
NRWA1R0M100V5X11TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWA1R0M100V5X11TB) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0221 | Buy Now |
DISTI #
NRWA1R0M100V5X11TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWA1R0M100V5X11TB) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0221 | Buy Now |
Part Details for NRWA1R0M100V5X11TBF1F
NRWA1R0M100V5X11TBF1F CAD Models
NRWA1R0M100V5X11TBF1F Part Data Attributes
|
NRWA1R0M100V5X11TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWA1R0M100V5X11TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 133000 mΩ | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 13 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWA1R0M100V5X11TBF1F
This table gives cross-reference parts and alternative options found for NRWA1R0M100V5X11TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWA1R0M100V5X11TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ2A010MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWA1R0M100V5X11TBF1F vs UPJ2A010MDH |
100YXA1MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWA1R0M100V5X11TBF1F vs 100YXA1MCE5X11 |
NRWP1R0M100V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | NRWA1R0M100V5X11TBF1F vs NRWP1R0M100V5X11TBF1F |
KMEBP100VB1R0M5X11LL | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | NRWA1R0M100V5X11TBF1F vs KMEBP100VB1R0M5X11LL |
NRWY1R0M100V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWA1R0M100V5X11TBF1F vs NRWY1R0M100V5X11TBF |
100YXA1MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRWA1R0M100V5X11TBF1F vs 100YXA1MFA5X11 |
UPR2A010MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWA1R0M100V5X11TBF1F vs UPR2A010MDH |
517D105M100JA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWA1R0M100V5X11TBF1F vs 517D105M100JA6AE3 |
NRWP1R0M100V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | NRWA1R0M100V5X11TBF1F vs NRWP1R0M100V5X11F |
100YXA1MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWA1R0M100V5X11TBF1F vs 100YXA1MCC5X11 |