Part Details for NRWP2R2M100V5X11TBF1F by NIC Components Corp
Overview of NRWP2R2M100V5X11TBF1F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWP2R2M100V5X11TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWP2R2M100V5X11TB
|
Avnet Americas | CAP ALUM 2.2UF 100VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRWP2R2M100V5X11TB) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0385 / $0.0409 | Buy Now |
Part Details for NRWP2R2M100V5X11TBF1F
NRWP2R2M100V5X11TBF1F CAD Models
NRWP2R2M100V5X11TBF1F Part Data Attributes
|
NRWP2R2M100V5X11TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP2R2M100V5X11TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60320 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 21 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NRWP2R2M100V5X11TBF1F
This table gives cross-reference parts and alternative options found for NRWP2R2M100V5X11TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP2R2M100V5X11TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKB00AA122LL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | NRWP2R2M100V5X11TBF1F vs MALREKB00AA122LL0K |
RJ5-100V2R2ME3-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | ELNA America Inc | NRWP2R2M100V5X11TBF1F vs RJ5-100V2R2ME3-F |
82R2MAM0511LFN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | NRWP2R2M100V5X11TBF1F vs 82R2MAM0511LFN7M |
82R2MAM0511LFN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | NRWP2R2M100V5X11TBF1F vs 82R2MAM0511LFN4M |
82R2MAM0511LFN0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | NRWP2R2M100V5X11TBF1F vs 82R2MAM0511LFN0A |
NRWY2R2M100V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRWP2R2M100V5X11TBF1F vs NRWY2R2M100V5X11F1F |
UPJ2A2R2MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Nichicon Corporation | NRWP2R2M100V5X11TBF1F vs UPJ2A2R2MDD1TA |
UPJ2A2R2MDDCM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | NRWP2R2M100V5X11TBF1F vs UPJ2A2R2MDDCM |
100YXA2R2MTA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | NRWP2R2M100V5X11TBF1F vs 100YXA2R2MTA5X11 |
82R2MAM0511LF04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | NRWP2R2M100V5X11TBF1F vs 82R2MAM0511LF04D |