Part Details for NRWP2R2M50V5X11F by NIC Components Corp
Overview of NRWP2R2M50V5X11F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWP2R2M50V5X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWP2R2M50V5X11F
|
Avnet Americas | CAP ALUM 2.2UF 50VDC 20% 5 X 11 RDL - Bulk (Alt: NRWP2R2M50V5X11F) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0357 | Buy Now |
Part Details for NRWP2R2M50V5X11F
NRWP2R2M50V5X11F CAD Models
NRWP2R2M50V5X11F Part Data Attributes
|
NRWP2R2M50V5X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP2R2M50V5X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90470 mΩ | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 20 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP2R2M50V5X11F
This table gives cross-reference parts and alternative options found for NRWP2R2M50V5X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP2R2M50V5X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA1HFG2R2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRWP2R2M50V5X11F vs ECA1HFG2R2 |
NRWP2R2M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NRWP2R2M50V5X11F vs NRWP2R2M50V5X11TBSTF |
RL1H225M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWP2R2M50V5X11F vs RL1H225M05011TS |
NRSZ2R2M50V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP2R2M50V5X11F vs NRSZ2R2M50V5X11TBF1F |
EKMG500ETE2R2ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWP2R2M50V5X11F vs EKMG500ETE2R2ME11D |
BKME500ELL2R2ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRWP2R2M50V5X11F vs BKME500ELL2R2ME11D |
50YXA2R2MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | NRWP2R2M50V5X11F vs 50YXA2R2MT15X11 |
50NXA2R2MEFCKC5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF | Rubycon Corporation | NRWP2R2M50V5X11F vs 50NXA2R2MEFCKC5X11 |
NRSZ2R2M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP2R2M50V5X11F vs NRSZ2R2M50V5X11TBSTF |
UVZ1H2R2MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRWP2R2M50V5X11F vs UVZ1H2R2MDH |