Part Details for NRWP471M6.3V6.3X11YF by NIC Components Corp
Overview of NRWP471M6.3V6.3X11YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Part Details for NRWP471M6.3V6.3X11YF
NRWP471M6.3V6.3X11YF CAD Models
NRWP471M6.3V6.3X11YF Part Data Attributes
|
NRWP471M6.3V6.3X11YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP471M6.3V6.3X11YF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 990 mΩ | |
Leakage Current | 0.02961 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 275 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP471M6.3V6.3X11YF
This table gives cross-reference parts and alternative options found for NRWP471M6.3V6.3X11YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP471M6.3V6.3X11YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-6V471MF3#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRWP471M6.3V6.3X11YF vs RJ4-6V471MF3#-T58 |
LESRA470M6R3TR16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | NRWP471M6.3V6.3X11YF vs LESRA470M6R3TR16.3X11 |
NRSY471M6.3V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF | NIC Components Corp | NRWP471M6.3V6.3X11YF vs NRSY471M6.3V6.3X11F |
6.3YXA470M6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | NRWP471M6.3V6.3X11YF vs 6.3YXA470M6.3X11 |
NRSY471M6.3V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWP471M6.3V6.3X11YF vs NRSY471M6.3V6.3X11TBSTNF |
NRWS471M6.3V6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRWP471M6.3V6.3X11YF vs NRWS471M6.3V6.3X11 |
NRSY471M6.3V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWP471M6.3V6.3X11YF vs NRSY471M6.3V6.3X11TBNF |
NRWY471M6.3V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWP471M6.3V6.3X11YF vs NRWY471M6.3V6.3X11TBSTNF |
NRWS471M6.3V6.3X11F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWP471M6.3V6.3X11YF vs NRWS471M6.3V6.3X11F3YF |
6.3YXA470MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | NRWP471M6.3V6.3X11YF vs 6.3YXA470MEFCKC6.3X11 |