Part Details for NRWP4R7M450V10X12.5TBF by NIC Components Corp
Overview of NRWP4R7M450V10X12.5TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWP4R7M450V10X12.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWP4R7M450V10X12.
|
Avnet Americas | CAP ALUM 4.7UF 450VDC 20% 10 X 12.5 RDL - Ammo Pack (Alt: NRWP4R7M450V10X12.) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1439 / $0.1526 | Buy Now |
Part Details for NRWP4R7M450V10X12.5TBF
NRWP4R7M450V10X12.5TBF CAD Models
NRWP4R7M450V10X12.5TBF Part Data Attributes
|
NRWP4R7M450V10X12.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP4R7M450V10X12.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 88230 mΩ | |
Leakage Current | 0.1846 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP4R7M450V10X12.5TBF
This table gives cross-reference parts and alternative options found for NRWP4R7M450V10X12.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP4R7M450V10X12.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ451ELL4R7MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRWP4R7M450V10X12.5TBF vs EKMQ451ELL4R7MJC5S |
B43851K5475M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRWP4R7M450V10X12.5TBF vs B43851K5475M008 |
NRWP4R7M450V10X12.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | NRWP4R7M450V10X12.5TBF vs NRWP4R7M450V10X12.5F1F |
ESE475M450AH9KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRWP4R7M450V10X12.5TBF vs ESE475M450AH9KA |
475CKE450MLN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | NRWP4R7M450V10X12.5TBF vs 475CKE450MLN |
450PX4R7MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | NRWP4R7M450V10X12.5TBF vs 450PX4R7MEFCSG10X12.5 |
NRWP4R7M450V10X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | NRWP4R7M450V10X12.5TBF vs NRWP4R7M450V10X12.5SP7.5LSF |
EKMQ451EBC4R7MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | NRWP4R7M450V10X12.5TBF vs EKMQ451EBC4R7MJC5S |
B43821K5475M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRWP4R7M450V10X12.5TBF vs B43821K5475M008 |
EKMQ451EBD4R7MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRWP4R7M450V10X12.5TBF vs EKMQ451EBD4R7MJC5S |