Part Details for NRWS222M6.3V10X16SP7.5LLYF by NIC Components Corp
Overview of NRWS222M6.3V10X16SP7.5LLYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWS222M6.3V10X16SP7.5LLYF
NRWS222M6.3V10X16SP7.5LLYF CAD Models
NRWS222M6.3V10X16SP7.5LLYF Part Data Attributes
|
NRWS222M6.3V10X16SP7.5LLYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS222M6.3V10X16SP7.5LLYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS222M6.3V10X16SP7.5LLYF
This table gives cross-reference parts and alternative options found for NRWS222M6.3V10X16SP7.5LLYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS222M6.3V10X16SP7.5LLYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY222M6.3V10X16TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS222M6.3V10X16SP7.5LLYF vs NRWY222M6.3V10X16TB12.7MMPF |
NRWP222M6.3V10X16YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRWS222M6.3V10X16SP7.5LLYF vs NRWP222M6.3V10X16YF |
NRWS222M6.3V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS222M6.3V10X16SP7.5LLYF vs NRWS222M6.3V10X16TBNF |
NRWP222M6.3V10X16TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS222M6.3V10X16SP7.5LLYF vs NRWP222M6.3V10X16TB12.7MMPF |
NRWS222M6.3V10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRWS222M6.3V10X16SP7.5LLYF vs NRWS222M6.3V10X16 |
NRSY222M6.3V10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRWS222M6.3V10X16SP7.5LLYF vs NRSY222M6.3V10X16 |
6.3ME2200CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | NRWS222M6.3V10X16SP7.5LLYF vs 6.3ME2200CA |
NRWS222M6.3V10X16TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS222M6.3V10X16SP7.5LLYF vs NRWS222M6.3V10X16TB12.7MMPF |