Part Details for NRWS222M6.3V10X16TB12.7MMPYF by NIC Components Corp
Overview of NRWS222M6.3V10X16TB12.7MMPYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWS222M6.3V10X16TB12.7MMPYF
NRWS222M6.3V10X16TB12.7MMPYF CAD Models
NRWS222M6.3V10X16TB12.7MMPYF Part Data Attributes
|
NRWS222M6.3V10X16TB12.7MMPYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS222M6.3V10X16TB12.7MMPYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Leakage Current | 0.4158 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS222M6.3V10X16TB12.7MMPYF
This table gives cross-reference parts and alternative options found for NRWS222M6.3V10X16TB12.7MMPYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS222M6.3V10X16TB12.7MMPYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY222M6.3V10X16TB12.7MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS222M6.3V10X16TB12.7MMPYF vs NRWY222M6.3V10X16TB12.7MMPF |
NRWP222M6.3V10X16YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRWS222M6.3V10X16TB12.7MMPYF vs NRWP222M6.3V10X16YF |
NRWS222M6.3V10X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS222M6.3V10X16TB12.7MMPYF vs NRWS222M6.3V10X16TBNF |
NRWP222M6.3V10X16TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS222M6.3V10X16TB12.7MMPYF vs NRWP222M6.3V10X16TB12.7MMPF |
NRWS222M6.3V10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRWS222M6.3V10X16TB12.7MMPYF vs NRWS222M6.3V10X16 |
NRSY222M6.3V10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRWS222M6.3V10X16TB12.7MMPYF vs NRSY222M6.3V10X16 |
6.3ME2200CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | NRWS222M6.3V10X16TB12.7MMPYF vs 6.3ME2200CA |
NRWS222M6.3V10X16TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS222M6.3V10X16TB12.7MMPYF vs NRWS222M6.3V10X16TB12.7MMPF |