Part Details for NRWS330M35V5X11TBF1YF by NIC Components Corp
Overview of NRWS330M35V5X11TBF1YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWS330M35V5X11TBF1YF
NRWS330M35V5X11TBF1YF CAD Models
NRWS330M35V5X11TBF1YF Part Data Attributes
|
NRWS330M35V5X11TBF1YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS330M35V5X11TBF1YF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.03465 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 60 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS330M35V5X11TBF1YF
This table gives cross-reference parts and alternative options found for NRWS330M35V5X11TBF1YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS330M35V5X11TBF1YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJB-35V330ME3#-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | NRWS330M35V5X11TBF1YF vs RJB-35V330ME3#-T58 |
NRWP330M35V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRWS330M35V5X11TBF1YF vs NRWP330M35V5X11YF |
2330LEM0511LEN911J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRWS330M35V5X11TBF1YF vs 2330LEM0511LEN911J |
8330LEM0511LEN311J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRWS330M35V5X11TBF1YF vs 8330LEM0511LEN311J |
8330LEM0511LZ00J | CAP,AL2O3,33UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWS330M35V5X11TBF1YF vs 8330LEM0511LZ00J |
NRSX330M35V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRWS330M35V5X11TBF1YF vs NRSX330M35V5X11TBSTF |
NRWS330M35V5X11SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRWS330M35V5X11TBF1YF vs NRWS330M35V5X11SPYF |
8330LEM0511LZ07E | CAP,AL2O3,33UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWS330M35V5X11TBF1YF vs 8330LEM0511LZ07E |
LESRA33M35TR25X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | NRWS330M35V5X11TBF1YF vs LESRA33M35TR25X11 |
8330LEM0511LE04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRWS330M35V5X11TBF1YF vs 8330LEM0511LE04M |