Part Details for NRWY4R7M100V5X11TBF by NIC Components Corp
Overview of NRWY4R7M100V5X11TBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWY4R7M100V5X11TBF
NRWY4R7M100V5X11TBF CAD Models
NRWY4R7M100V5X11TBF Part Data Attributes
|
NRWY4R7M100V5X11TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY4R7M100V5X11TBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28230 mΩ | |
Leakage Current | 0.0047 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY4R7M100V5X11TBF
This table gives cross-reference parts and alternative options found for NRWY4R7M100V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY4R7M100V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWA4R7M100V5X11TBF1NF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | NRWY4R7M100V5X11TBF vs NRWA4R7M100V5X11TBF1NF |
NRWA4R7M100V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | NRWY4R7M100V5X11TBF vs NRWA4R7M100V5X11TBNF |
84R7MAM0511LF07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NRWY4R7M100V5X11TBF vs 84R7MAM0511LF07F |
84R7MAM0511LF07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NRWY4R7M100V5X11TBF vs 84R7MAM0511LF07M |
84R7MAM0511LFN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | NRWY4R7M100V5X11TBF vs 84R7MAM0511LFN5M |
100PX4R7MEFCCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWY4R7M100V5X11TBF vs 100PX4R7MEFCCC5X11 |
RJ4-100V4R7ME3#-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | ELNA America Inc | NRWY4R7M100V5X11TBF vs RJ4-100V4R7ME3#-T36 |
NRWA4R7M100V5X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | NRWY4R7M100V5X11TBF vs NRWA4R7M100V5X11SP7.5LLF |
UVY2A4R7MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Nichicon Corporation | NRWY4R7M100V5X11TBF vs UVY2A4R7MDD1TD |
LESRA4R7M100CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | NRWY4R7M100V5X11TBF vs LESRA4R7M100CF15X11 |