Part Details for NRZX331M10V8X11.5TBF by NIC Components Corp
Overview of NRZX331M10V8X11.5TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NRZX331M10V8X11.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRZX331M10V8X11.5T
|
Avnet Americas | CAP ALUM 330UF 10VDC 20% 8 X 11.5 RDL - Ammo Pack (Alt: NRZX331M10V8X11.5T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0917 / $0.0973 | Buy Now |
Part Details for NRZX331M10V8X11.5TBF
NRZX331M10V8X11.5TBF CAD Models
NRZX331M10V8X11.5TBF Part Data Attributes
|
NRZX331M10V8X11.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZX331M10V8X11.5TBF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 94 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.099 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 342 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZX331M10V8X11.5TBF
This table gives cross-reference parts and alternative options found for NRZX331M10V8X11.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZX331M10V8X11.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10ZT330MCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRZX331M10V8X11.5TBF vs 10ZT330MCC8X11.5 |
10ZT330MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZX331M10V8X11.5TBF vs 10ZT330MFA8X11.5 |
10ZT330MT78X11.5 | CAP ALUM 330UF 20% 10V RADIAL | Rubycon Corporation | NRZX331M10V8X11.5TBF vs 10ZT330MT78X11.5 |
10ZT330MKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZX331M10V8X11.5TBF vs 10ZT330MKC8X11.5 |
10ZT330MTA8X11.5 | CAP ALUM 330UF 20% 10V RADIAL | Rubycon Corporation | NRZX331M10V8X11.5TBF vs 10ZT330MTA8X11.5 |
WT1A337M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRZX331M10V8X11.5TBF vs WT1A337M0811MTS |
NRZX331M10V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NIC Components Corp | NRZX331M10V8X11.5TBF vs NRZX331M10V8X11.5F |
WT1A337M0811MFS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRZX331M10V8X11.5TBF vs WT1A337M0811MFS |
10ZT330MCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRZX331M10V8X11.5TBF vs 10ZT330MCA8X11.5 |